Part Details for ATP6PS-CKIT by Amphenol Sine Systems
Overview of ATP6PS-CKIT by Amphenol Sine Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
YRMCKITRL78G14 | Renesas Electronics Corporation | RL78/G14 Motor Control Demonstration Kit |
Price & Stock for ATP6PS-CKIT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0254
|
Newark | Automotive Conn Kit, 6Pos, Plug & Rcpt, Connector Kit Type:Automotive, Kit Contents:Plug & Receptacle Housings, Pin & Socket Contacts, Wedgelocks, Product Range:Atp Series Rohs Compliant: Yes |Amphenol Sine/tuchel ATP6PS-CKIT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 72 |
|
$31.3300 | Buy Now |
DISTI #
889-ATP6PS-CKIT-ND
|
DigiKey | 6 POSITION RECEPTACLE KIT, PIN C Min Qty: 1 Lead time: 16 Weeks Container: Case |
80 In Stock |
|
$20.4916 / $37.2500 | Buy Now |
DISTI #
73213388
|
RS | 6 Position Receptacle Kit, Pin Contacts and Wedgelock Included | Amphenol Sine Systems ATP6PS-CKIT RoHS: Compliant Min Qty: 40 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$36.7500 / $39.9500 | RFQ |
DISTI #
AMEATP6PS-CKIT
|
Heilind Electronics | 6 POSITION RECEPTACLE KIT, PIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6 Position Receptacle Kit, Pin Contacts and Wedgelock Included RoHS: Compliant | 0 |
|
$28.2600 / $45.9100 | Buy Now |
DISTI #
AMEATP6PS-CKIT
|
Interstate Connecting Components | 6 POSITION RECEPTACLE KIT, PIN | 0 |
|
Buy Now | |
DISTI #
40082
|
Waytek, Inc. | ATP 6 Position Receptacle Kit Pin Contacts and Wedgelock Included Min Qty: 1 Package Multiple: 40 Lead time: 15 Weeks, 4 Days | 58 |
|
$36.7500 / $50.0600 | Buy Now |