Part Details for ATP2S-BT-YW by Amphenol Sine Systems
Overview of ATP2S-BT-YW by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP2S-BT-YW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH7706
|
Newark | Boot, Thermoplastic, 2Pos, Yellow, Accessory Type:Boot, For Use With:Amphenol Atp Series Atp06-2S Automotive Plug Connectors, Product Range:Atp Series Rohs Compliant: Yes |Amphenol Sine/tuchel ATP2S-BT-YW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 96 |
|
$0.1500 | Buy Now |
DISTI #
889-ATP2S-BT-YW-ND
|
DigiKey | BOOT FOR 2 POSITION PLUGS, YELLO Min Qty: 1 Lead time: 18 Weeks Container: Box |
56 In Stock |
|
$0.4428 / $1.0800 | Buy Now |
DISTI #
72100767
|
RS | Boot For 2 Position Plugs, Yellow | Amphenol Sine Systems ATP2S-BT-YW RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 300 |
|
$0.8200 / $1.0400 | Buy Now |
DISTI #
AMEATP2S-BT-YW
|
Heilind Electronics | BOOT FOR 2 POSITION PLUGS, YEL | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Boot for 2 Position Plugs, Yellow RoHS: Compliant | 0 |
|
$0.4597 / $0.8269 | Buy Now |
DISTI #
AMEATP2S-BT-YW
|
Interstate Connecting Components | BOOT FOR 2 POSITION PLUGS, YEL | 0 |
|
Buy Now |