Part Details for ATP20ASM by CTS Corporation
Overview of ATP20ASM by CTS Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP20ASM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2000 |
|
RFQ |
Part Details for ATP20ASM
ATP20ASM CAD Models
ATP20ASM Part Data Attributes
|
ATP20ASM
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
ATP20ASM
CTS Corporation
Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT, PLASTIC PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.60.00.50 | |
Additional Feature | BULK | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 10 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e5 | |
Load Capacitance | 20 pF | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Physical Dimension | L12.5XB4.6XH3.7 (mm)/L0.492XB0.181XH0.146 (inch) | |
Series Resistance | 50 Ω | |
Surface Mount | YES | |
Terminal Finish | Tin/Zinc/Copper (Sn/Zn/Cu) |
Alternate Parts for ATP20ASM
This table gives cross-reference parts and alternative options found for ATP20ASM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATP20ASM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HG532200F55HET | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | ATP20ASM vs HG532200F55HET |
HG532200F55GET | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT PACKAGE-2 | CTS Corporation | ATP20ASM vs HG532200F55GET |
GA534200F55GER | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | ATP20ASM vs GA534200F55GER |
GA534200F55IER | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | ATP20ASM vs GA534200F55IER |
GA534200F55HER | Parallel - Fundamental Quartz Crystal, 20MHz Nom, ROHS COMPLIANT PACKAGE-4 | CTS Corporation | ATP20ASM vs GA534200F55HER |