Part Details for ATP201-TL-H by onsemi
Overview of ATP201-TL-H by onsemi
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ATP201-TL-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK8937
|
Newark | Atp201-Tl-H, Single Mosfets |Onsemi ATP201-TL-H Min Qty: 1040 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5240 / $0.5780 | Buy Now |
|
Bristol Electronics | 2902 |
|
RFQ | ||
|
Quest Components | 2321 |
|
$0.4197 / $1.1990 | Buy Now | |
|
Rochester Electronics | Power Field-Effect Transistor, N-Channel, MOSFET ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 15000 |
|
$0.2997 / $0.3526 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3896 |
|
RFQ | |
|
Chip1Cloud | MOSFET N-CH 30V 35A ATPAK | 21100 |
|
RFQ | |
DISTI #
4184137
|
Farnell | ATP201-TL-H, SINGLE MOSFETS RoHS: Compliant Min Qty: 3000 Lead time: 3 Weeks, 1 Days Container: Each | 15000 |
|
$0.4873 | Buy Now |
Part Details for ATP201-TL-H
ATP201-TL-H CAD Models
ATP201-TL-H Part Data Attributes:
|
ATP201-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
ATP201-TL-H
onsemi
N-Channel Power MOSFET, 30V, 35A, 17mOhm, Single ATPAK, DPAK (Single Gauge) / ATPAK, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 369AM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 35 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 30 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Bismuth (Sn/Bi) |