Part Details for ATP19SL3624B0DA03Q by Littelfuse Inc
Overview of ATP19SL3624B0DA03Q by Littelfuse Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP19SL3624B0DA03Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC 28VDC Momentary Contact Panel Mount/Through Hole Solder Lug/PC Pins Automotive Tray RoHS: Compliant |
435 In Stock |
|
$19.9800 / $25.9000 | Buy Now |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC 28VDC Momentary Contact Panel Mount/Through Hole Solder Lug/PC Pins Automotive Tray RoHS: Compliant |
435 In Stock |
|
$19.9800 / $25.9000 | Buy Now |