Part Details for ATP13-2P-BM04BLK by Amphenol Sine Systems
Overview of ATP13-2P-BM04BLK by Amphenol Sine Systems
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP13-2P-BM04BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AH1802
|
Newark | Automotive Connector, 2Pos, Rcpt, Black, Product Range:Atp Boardlock Series™, Automotive Connector Shell Style:Right Angle Receptacle, No. Of Contacts:2Contacts, Automotive Contact Type:Pcb Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel ATP13-2P-BM04BLK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.0100 / $11.3300 | Buy Now |
DISTI #
889-ATP13-2P-BM04BLK-ND
|
DigiKey | 2 POSITION 90DEG PCB FLANGE MNT Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.3875 / $17.3900 | Buy Now |
DISTI #
V99:2348_23993647
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 6.7mm Solder RA Side Entry Thru-Hole RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2004 | Americas - 20 |
|
$1.6250 / $8.5404 | Buy Now |
DISTI #
72028894
|
RS | 2 Position 90 Pcb Flange Mount Receptacle, Molded Tin Pins, Potted, Black | Amphenol Sine Systems ATP13-2P-BM04BLK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$9.0400 / $15.0600 | RFQ |
DISTI #
AMEATP13-2P-BM04BLK
|
Heilind Electronics | 2 POSITION 90 PCB FLANGE MOUNT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 2 Position 90° PCB Flange Mount Receptacle, molded tin pins, potted, Black RoHS: Compliant | 0 |
|
$9.2100 / $13.4200 | Buy Now |
DISTI #
AMEATP13-2P-BM04BLK
|
Interstate Connecting Components | 2 POSITION 90 PCB FLANGE MOUNT | 0 |
|
Buy Now | |
|
Powell Electronics | 2 Position 90° PCB Flange Mount Receptac Min Qty: 100 | 66 |
|
$7.7270 / $11.1830 | Buy Now |