-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
P-Channel Power MOSFET, -60V, -25A, 43mΩ, DPAK (Single Gauge) / ATPAK, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52T7526
|
Newark | Pch 4V Drive Series/Reel |Onsemi ATP112-TL-H Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
ATP112-TL-H
|
Avnet Americas | Trans MOSFET P-CH 60V 25A 3-Pin(2+Tab) ATPAK T/R - Tape and Reel (Alt: ATP112-TL-H) RoHS: Compliant Min Qty: 158 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 3305 Partner Stock |
|
$3.9308 / $4.6916 | Buy Now |
|
Flip Electronics | Stock, ship today | 3305 |
|
$3.1700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATP112-TL-H
onsemi
Buy Now
Datasheet
|
Compare Parts:
ATP112-TL-H
onsemi
P-Channel Power MOSFET, -60V, -25A, 43mΩ, DPAK (Single Gauge) / ATPAK, 3000-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Pin Count | 3 | |
Manufacturer Package Code | 369AM | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Configuration | SINGLE | |
Drain Current-Max (ID) | 25 A | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-609 Code | e6 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 40 W | |
Surface Mount | YES | |
Terminal Finish | TIN BISMUTH | |
Time@Peak Reflow Temperature-Max (s) | 30 |