Part Details for ATP06-4S-SR02 by Amphenol Sine Systems
Overview of ATP06-4S-SR02 by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ACS541KMSR-02 | Renesas Electronics Corporation | CMOS Non-Inverting Octal Buffer/Line Driver, Three-State | |
ACTS74HMSR-02 | Renesas Electronics Corporation | CMOS Dual D Type Flip Flop with Set and Reset, Advanced Logic | |
ACS541HMSR-02 | Renesas Electronics Corporation | CMOS Non-Inverting Octal Buffer/Line Driver, Three-State |
Price & Stock for ATP06-4S-SR02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK0411
|
Newark | Strain Relief, 4Pos, Thermoplastic, Gry, Accessory Type:Strain Relief, For Use With:Amphenol Atp Series Automotive Plug Connectors, No. Of Positions:4Positions, Strain Relief Material:Thermoplastic, Product Range:Atp Series Rohs Compliant: Yes |Amphenol Sine/tuchel ATP06-4S-SR02 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 332 |
|
$1.5300 | Buy Now |
DISTI #
889-ATP06-4S-SR02-ND
|
DigiKey | 4 POSITION PLUG, SOCKET, REDUCED Min Qty: 1 Lead time: 16 Weeks Container: Box |
345 In Stock |
|
$1.0205 / $2.4500 | Buy Now |
DISTI #
AMEATP06-4S-SR02
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.6935 / $2.2034 | Buy Now | |
|
Onlinecomponents.com | 4 Position Plug - Socket - Reduced Diameter Rear Seal - Strain Relief - Grey Body (Requires Wedgelock AWP-4S) RoHS: Compliant | 0 |
|
$1.3400 / $2.5000 | Buy Now |
DISTI #
AMEATP06-4S-SR02
|
Interstate Connecting Components | 0 |
|
$1.6935 / $2.2034 | Buy Now |