Part Details for ATP06-2S-KIT01 by Amphenol Corporation
Results Overview of ATP06-2S-KIT01 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATP06-2S-KIT01 Information
ATP06-2S-KIT01 by Amphenol Corporation is a Combination Line Connector.
Combination Line Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for ATP06-2S-KIT01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26Y6793
|
Avnet Americas | 2-Way Socket Plug, Wedge and Contacts Kit - Bulk (Alt: 26Y6793) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 6 Days Container: Bulk |
183 Partner Stock |
|
$11.9000 / $19.3100 | Buy Now |
DISTI #
ATP06-2S-KIT01
|
Avnet Americas | 2-Way Socket Plug, Wedge and Contacts Kit - Bag (Alt: ATP06-2S-KIT01) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 8 Weeks, 0 Days Container: Bag | 10 Factory Stock |
|
$8.8815 / $12.6851 | Buy Now |
DISTI #
654-ATP06-2S-KIT01
|
Mouser Electronics | Automotive Connectors ATP 2S KIT WEDGE & CONTACTS RoHS: Compliant | 146 |
|
$11.7100 / $17.9600 | Buy Now |
DISTI #
ATP06-2S-KIT01
|
TTI | Automotive Connectors ATP 2S KIT WEDGE & CONTACTS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 120 In Stock |
|
$8.7700 / $10.4000 | Buy Now |
DISTI #
ATP06-2S-KIT01
|
TME | Connector: wire-wire, plug, female, ATP, for cable, PIN: 2, crimped Min Qty: 1 | 57 |
|
$9.0100 / $12.9100 | Buy Now |
DISTI #
ATP06-2S-KIT01
|
Avnet Abacus | 2Way Socket Plug Wedge and Contacts Kit (Alt: ATP06-2S-KIT01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 32 |
|
$13.3100 / $14.2600 | Buy Now |
|
Vyrian | Connectors | 194 |
|
RFQ |
Part Details for ATP06-2S-KIT01
ATP06-2S-KIT01 CAD Models
ATP06-2S-KIT01 Part Data Attributes
|
ATP06-2S-KIT01
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
ATP06-2S-KIT01
Amphenol Corporation
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal, Plug,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 6 Days | |
Body Breadth | 0.732 inch | |
Body Depth | 1.378 inch | |
Body Length | 0.815 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Style | RND PIN-SKT | |
Empty Shell | YES | |
Filter Feature | NO | |
Insulator Material | POLYETHYLENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 25 A | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |