Part Details for ATP06-2S-CAP by Amphenol Corporation
Overview of ATP06-2S-CAP by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NFM15PC755R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC435R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, | |
NFM15PC915R0G3D | Murata Manufacturing Co Ltd | Feed Through Capacitor, |
Price & Stock for ATP06-2S-CAP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ATP06-2S-CAP
|
Avnet Americas | Dust cap for 2 position plug, grey - Bag (Alt: ATP06-2S-CAP) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Bag | 0 |
|
$1.5274 / $2.1816 | Buy Now |
DISTI #
654-ATP062SCAP
|
Mouser Electronics | Automotive Connectors Dust cap 2 pos plug grey RoHS: Compliant | 1339 |
|
$1.2200 / $3.0300 | Buy Now |
DISTI #
63341919
|
Verical | Connector Accessories Dust Cap Straight Thermoplastic Gray Bag RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2236 | Americas - 3275 |
|
$1.5647 / $2.4471 | Buy Now |
DISTI #
ATP06-2S-CAP
|
TTI | Automotive Connectors Dust cap 2 pos plug grey RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 852 In Stock |
|
$1.3200 / $2.5100 | Buy Now |