Part Details for ATP04-6P-PM13BK by Amphenol Sine Systems
Overview of ATP04-6P-PM13BK by Amphenol Sine Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP04-6P-PM13BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8911
|
Newark | Automotive Housing, Rcpt, 6Pos, 25A, Blk, Product Range:Panelmate Atp Series, Gender:Receptacle, No. Of Positions:6Positions, For Use With:Amphenol Atp Series Size 12 Automotive Pin Contacts, Ip Rating:Ip68, Voltage Rating:- Rohs Compliant: Yes |Amphenol Sine/tuchel ATP04-6P-PM13BK RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 100 |
|
$5.3300 | Buy Now |
DISTI #
889-ATP04-6P-PM13BK-ND
|
DigiKey | CONN RCPT HSG 6POS Min Qty: 1 Lead time: 14 Weeks Container: Box |
100 In Stock |
|
$4.3898 / $9.2800 | Buy Now |
DISTI #
74490897
|
RS | 6 Position Panel Mount Receptacle, Flange, Pin, Gasket, Self Tapping, End Cap | Amphenol Sine Systems ATP04-6P-PM13BK RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4700 / $9.2400 | RFQ |
DISTI #
AMEATP04-6P-PM13BK
|
Heilind Electronics | 6 POSITION PANEL MOUNT RECEPTA | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 6 Position Panel Mount Receptacle with Flange, Pin, with Gasket, Self Tapping, End Cap, Black RoHS: Compliant | 0 |
|
$4.5700 / $8.9200 | Buy Now |
DISTI #
AMEATP04-6P-PM13BK
|
Interstate Connecting Components | 6 POSITION PANEL MOUNT RECEPTA | 0 |
|
Buy Now |