Part Details for ATP04-4P-BM01 by Amphenol Sine Systems
Overview of ATP04-4P-BM01 by Amphenol Sine Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
84329BM-01LFT | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer | |
84329BM-01LF | Renesas Electronics Corporation | 700MHz, Low Jitter, Crystal-to-3.3V LVPECL Frequency Synthesizer | |
MSPEC2L0BM010 | Amphenol Communications Solutions | SPE Cable Assembly, IP20 Plug to IP20 Plug, 30m |
Price & Stock for ATP04-4P-BM01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK8934
|
Newark | Automotive Connector, 4Pos, Rcpt, 25A, Product Range:Boardlock Atp Series, Automotive Connector Shell Style:Straight Receptacle, No. Of Contacts:4Contacts, Automotive Contact Type:Solder Pin, Contact Material:Copper Alloy Rohs Compliant: Yes |Amphenol Sine/tuchel ATP04-4P-BM01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 225 |
|
$6.0400 | Buy Now |
DISTI #
889-ATP04-4P-BM01-ND
|
DigiKey | 4 POSITION, STRAIGHT PCB RECEPTA Min Qty: 1 Lead time: 18 Weeks Container: Box |
225 In Stock |
|
$5.8500 / $8.8200 | Buy Now |
DISTI #
AMEATP04-4P-BM01
|
Heilind Electronics | 4 POSITION, PCB RECEPTACLE, PI | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 4 Position Straight PCB Receptacle - Pin - Board Mount - Snap-Fit - Gold Contact Plated - No Potting - Black RoHS: Compliant | 0 |
|
$6.3600 / $13.1600 | Buy Now |
DISTI #
AMEATP04-4P-BM01
|
Interstate Connecting Components | 4 POSITION, PCB RECEPTACLE, PI | 0 |
|
Buy Now |