There are no models available for this part yet.
Overview of ATP04-2P-EC01 by Amphenol Sine Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8N3S270EC-0123CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator | |
8N3SV75EC-0137CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable VCXO | |
8N3S271EC-0158CDI | Renesas Electronics Corporation | LVPECL Frequency-Programmable Crystal Oscillator |
Price & Stock for ATP04-2P-EC01 by Amphenol Sine Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
65T5328
|
Newark | 2-Way Receptacle, Male Connector With End Cap/Rohs Compliant: Yes |Amphenol Sine/tuchel ATP04-2P-EC01 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9900 / $3.4200 | Buy Now | |
DISTI #
889-2273-ND
|
DigiKey | CONN RCPT HSG 2POS Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
275 In Stock |
|
$2.8906 / $5.3500 | Buy Now | |
DISTI #
E02:0323_07052966
|
Arrow Electronics | Conn Housing RCP 2 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 8 Weeks Date Code: 2410 | Europe - 400 |
|
$2.4932 / $3.0302 | Buy Now | |
DISTI #
70247498
|
RS | Connector, Recept.,Male,2-Way, Pin,25A,10-14AWG, Sz 12,IP67,End Cap Mod.,ATP Series | Amphenol Sine Systems ATP04-2P-EC01 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.9300 / $4.1900 | RFQ | |
DISTI #
AMEATP04-2P-EC01
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.4125 / $3.2249 | Buy Now | ||
Onlinecomponents.com | 2-Way Receptacle, Male Connector with End Cap RoHS: Compliant |
705 In Stock |
|
$2.6900 / $4.8800 | Buy Now | ||
DISTI #
71287188
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2341 | Americas - 705 |
|
$3.6010 / $6.3440 | Buy Now | |
DISTI #
81708518
|
Verical | Conn Housing RCP 2 POS Crimp ST Cable Mount Gray RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2410 | Americas - 400 |
|
$2.4948 / $3.0323 | Buy Now | |
DISTI #
AMEATP04-2P-EC01
|
Interstate Connecting Components | 0 |
|
$2.4125 / $3.2249 | Buy Now | ||
Powell Electronics | 2-Way Receptacle, Male Connector with E Min Qty: 400 | 528 |
|
$25.2900 / $31.1800 | Buy Now |
CAD Models for ATP04-2P-EC01 by Amphenol Sine Systems
Part Data Attributes for ATP04-2P-EC01 by Amphenol Sine Systems
|
|
---|---|
Samacsys Manufacturer
|
Amphenol Sine Systems
|