Part Details for ATP-QTC QUATTRO by Phoenix Contact
Overview of ATP-QTC QUATTRO by Phoenix Contact
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATP-QTC QUATTRO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Partition plate - length: 104.4 mm - width: 2 mm - height: 46 mm - color: gray RoHS: Compliant |
400 In Stock 8 Factory Stock |
|
$0.9070 / $1.2800 | Buy Now |
|
Master Electronics | Partition plate - length: 104.4 mm - width: 2 mm - height: 46 mm - color: gray RoHS: Compliant |
400 In Stock 8 Factory Stock |
|
$0.9070 / $1.2800 | Buy Now |