Part Details for ATO-63-B225-D10 by LEM Holdings SSA
Overview of ATO-63-B225-D10 by LEM Holdings SSA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ATO-63-B225-D10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:10-16 Weeks | 0 STOCK,7564 Available |
|
$34.2900 / $58.6900 | RFQ |
Part Details for ATO-63-B225-D10
ATO-63-B225-D10 CAD Models
ATO-63-B225-D10 Part Data Attributes
|
ATO-63-B225-D10
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
ATO-63-B225-D10
LEM Holdings SSA
Current Transformer, 1% Accuracy Class,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Accuracy Class | 1 | |
Approvals | IEC; UL | |
Height | 45.5 mm | |
Isolation Voltage | 4300 V | |
Length | 33.5 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Min | 1.5 kHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 32 mm | |
Window Dimension | D10XH24 (mm) |