Part Details for ATO-125-B1I-D16 by LEM Holdings SSA
Overview of ATO-125-B1I-D16 by LEM Holdings SSA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for ATO-125-B1I-D16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99Y7825
|
Newark | Current Transformer, 125A, Panel, Input Current:125A, Turns Ratio:1:1000, Frequency Min:-, Frequency Max:-, Transformer Mounting:Panel, Product Range:Ato Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Lem ATO-125-B1I-D16 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 117 |
|
$46.6800 / $66.5300 | Buy Now |
DISTI #
398-ATO-125-B1I-D16-ND
|
DigiKey | TRANSDUCER Min Qty: 60 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$46.2983 | Buy Now |
DISTI #
000000000006372303
|
Sager | CURRENT TRANSDUCER, IPN = 125, MECHANICAL MOUNT = ON PRIMARY FASTENING Min Qty: 60 | 0 |
|
$39.1200 / $43.5900 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:10-16 Weeks | 0 STOCK,6956 Available |
|
$34.2900 / $58.6900 | RFQ |
Part Details for ATO-125-B1I-D16
ATO-125-B1I-D16 CAD Models
ATO-125-B1I-D16 Part Data Attributes
|
ATO-125-B1I-D16
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
ATO-125-B1I-D16
LEM Holdings SSA
Current Transformer, 1000:1A, 3% Accuracy Class,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LEM | |
Accuracy Class | 3 | |
Approvals | UL | |
Current Rating (Ip:Is) | 1000:1 A | |
Height | 56.1 mm | |
Isolation Voltage | 4300 V | |
Length | 40.8 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Primary Type | BAR PRIMARY | |
Secondary Burden-Max | 2 VA | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 33.2 mm | |
Window Dimension | D16XW25.8 |