Part Details for ATO-100-B225-D16 by LEM Holdings SSA
Results Overview of ATO-100-B225-D16 by LEM Holdings SSA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATO-100-B225-D16 Information
ATO-100-B225-D16 by LEM Holdings SSA is a Current Transformer.
Current Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO1607B-225MLB | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | |
DO1607B-225MLC | Coilcraft Inc | General Purpose Inductor, 2200uH, 20%, 1 Element, SMD, 2618, ROHS COMPLIANT | |
RFC0810B-225KE | Coilcraft Inc | General Purpose Inductor, 2200uH, 10%, 1 Element, Ferrite-Core, RADIAL LEADED |
Price & Stock for ATO-100-B225-D16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018, Lead time:10-16 Weeks | 0 STOCK,6526 Available |
|
$34.2900 / $58.6900 | RFQ |
Part Details for ATO-100-B225-D16
ATO-100-B225-D16 CAD Models
ATO-100-B225-D16 Part Data Attributes
|
ATO-100-B225-D16
LEM Holdings SSA
Buy Now
Datasheet
|
Compare Parts:
ATO-100-B225-D16
LEM Holdings SSA
Current Transformer, 1% Accuracy Class,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEM INTERNATIONAL SA | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | LEM | |
Accuracy Class | 1 | |
Approvals | CE; CUL; UL | |
Height | 56.1 mm | |
Isolation Voltage | 4300 V | |
Length | 40.8 mm | |
Mounting Feature | CHASSIS MOUNT | |
Operating Frequency-Min | 1.5 kHz | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -10 °C | |
Primary Type | BAR PRIMARY | |
Surface Mount | NO | |
Transformer Type | CURRENT TRANSFORMER | |
Width | 33.2 mm | |
Window Dimension | D16XH25.8 (mm) |