Part Details for ATN3590-10 by Skyworks Solutions Inc
Overview of ATN3590-10 by Skyworks Solutions Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ATN3590-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1157-ND
|
DigiKey | RF ATTENUATOR 10DB 50OHM DIE Min Qty: 100 Lead time: 21 Weeks Container: Box |
1600 In Stock |
|
$2.8062 / $4.3253 | Buy Now |
DISTI #
873-ATN3590-10
|
Mouser Electronics | Attenuators Attn=10dB -55C +150C RL=16dB @ 40GHz RoHS: Compliant | 400 |
|
$2.8000 / $4.1100 | Buy Now |
|
ES Components | SKYWORKS ATN3590-10Fixed Resistive Attenuators 10dB -Gel pak BARE DIE | 0 in Stock |
|
RFQ |
Part Details for ATN3590-10
ATN3590-10 CAD Models
ATN3590-10 Part Data Attributes:
|
ATN3590-10
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATN3590-10
Skyworks Solutions Inc
Fixed Attenuator, 0MHz Min, 40000MHz Max, LEAD FREE PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | LEAD FREE PACKAGE-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Skyworks | |
Attenuation-Nom | 10 dB | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 33.01 dBm | |
JESD-609 Code | e4 | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | ||
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
Terminal Finish | GOLD | |
VSWR-Max | 1.08 |
Alternate Parts for ATN3590-10
This table gives cross-reference parts and alternative options found for ATN3590-10. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATN3590-10, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATN3590-05 | Fixed Attenuator, 0MHz Min, 40000MHz Max, LEAD FREE PACKAGE-6 | Skyworks Solutions Inc | ATN3590-10 vs ATN3590-05 |
ATN3590-01 | Fixed Attenuator, 0MHz Min, 40000MHz Max, LEAD FREE PACKAGE-6 | Skyworks Solutions Inc | ATN3590-10 vs ATN3590-01 |
ATN3590-00 | Fixed Attenuator, 0MHz Min, 40000MHz Max, LEAD FREE PACKAGE-6 | Skyworks Solutions Inc | ATN3590-10 vs ATN3590-00 |
ATN3590-03 | Fixed Attenuator, 0MHz Min, 40000MHz Max, LEAD FREE PACKAGE-6 | Skyworks Solutions Inc | ATN3590-10 vs ATN3590-03 |
ATN3590-30 | Fixed Attenuator, 0MHz Min, 40000MHz Max, LEAD FREE PACKAGE-6 | Skyworks Solutions Inc | ATN3590-10 vs ATN3590-30 |
ATN3590-15 | Fixed Attenuator, 0MHz Min, 40000MHz Max, LEAD FREE PACKAGE-6 | Skyworks Solutions Inc | ATN3590-10 vs ATN3590-15 |