Part Details for ATN3580-01 by Skyworks Solutions Inc
Overview of ATN3580-01 by Skyworks Solutions Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATN3580-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
863-1014-ND
|
DigiKey | RF ATTENUATOR 1DB MODULE Min Qty: 100 Lead time: 30 Weeks Container: Tray |
200 In Stock |
|
$3.3368 / $5.1431 | Buy Now |
DISTI #
873-ATN3580-01
|
Mouser Electronics | Attenuators Attn=1db -55C +150C RL=15dB @ 40GHz RoHS: Compliant | 100 |
|
$3.5100 / $4.8900 | Buy Now |
DISTI #
75304834
|
Verical | Chip Attenuator 40GHz 1dB 2-Pin Die Min Qty: 13 Package Multiple: 1 | Americas - 400 |
|
$4.1500 | Buy Now |
|
Rochester Electronics | ATN3580 - 1 dB Attenuator used in high-perfromance RF circuits. NOTE: An MOQ and OM of 100 pcs applies. RoHS: Compliant Status: Active Min Qty: 1 | 98 |
|
RFQ | |
DISTI #
ATN3580-01
|
Richardson RFPD | ATTENUATOR - PCB MOUNT RoHS: Compliant Min Qty: 700 | 400 |
|
$3.0400 | Buy Now |
|
Chip1Cloud | Fixed Attenuator Pads | RF ATTENUATOR 1DB MODULE | 1110 |
|
RFQ |
Part Details for ATN3580-01
ATN3580-01 CAD Models
ATN3580-01 Part Data Attributes:
|
ATN3580-01
Skyworks Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
ATN3580-01
Skyworks Solutions Inc
Fixed Attenuator, 100MHz Min, 40000MHz Max, GREEN PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SKYWORKS SOLUTIONS INC | |
Package Description | GREEN PACKAGE-2 | |
Reach Compliance Code | compliant | |
Attenuation-Nom | 1 dB | |
Construction | COMPONENT | |
Input Power-Max (CW) | 30 dBm | |
Operating Frequency-Max | 40000 MHz | |
Operating Frequency-Min | 100 MHz | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Equivalence Code | DIE OR CHIP | |
RF/Microwave Device Type | FIXED ATTENUATOR | |
VSWR-Max | 1.38 |