Part Details for ATMXT224E-CCUR027 by Microchip Technology Inc
Overview of ATMXT224E-CCUR027 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ATMXT224E-CCUR027
ATMXT224E-CCUR027 CAD Models
ATMXT224E-CCUR027 Part Data Attributes
|
ATMXT224E-CCUR027
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMXT224E-CCUR027
Microchip Technology Inc
Microprocessor Circuit, CMOS
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | UFBGA PACKGE | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | CAPACITIVE TOUCH SCREEN CONTROLLER |
Alternate Parts for ATMXT224E-CCUR027
This table gives cross-reference parts and alternative options found for ATMXT224E-CCUR027. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMXT224E-CCUR027, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.