Part Details for ATMR3-1/2 by Mersen Electrical Power
Overview of ATMR3-1/2 by Mersen Electrical Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMR3-1/2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-ATMR3-1/2-ND
|
DigiKey | FUSE, FAST-ACTING, CLASS CC, 200 Min Qty: 1 Lead time: 2 Weeks Container: Box |
7 In Stock |
|
$21.5854 / $40.7100 | Buy Now |
DISTI #
737-ATMR3-1/2
|
Mouser Electronics | Industrial & Electrical Fuses Fuse, Fast-Acting, Class CC, 200kA I.R AC/100kA I.R DC, 600VAC/DC, 3.5A RoHS: Compliant | 0 |
|
$23.3400 / $35.0100 | Order Now |
Part Details for ATMR3-1/2
ATMR3-1/2 CAD Models
ATMR3-1/2 Part Data Attributes
|
ATMR3-1/2
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
ATMR3-1/2
Mersen Electrical Power
Electric Fuse, Fast Blow, 3.5A, 600VAC, 200000A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 38.1 mm | |
Body Length or Diameter | 10.4 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 200000 A | |
Rated Current | 3.5 A | |
Rated Voltage(AC) | 600 V | |
Reference Standard | CSA; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |