Part Details for ATMEGA8L-8MU by Microchip Technology Inc
Results Overview of ATMEGA8L-8MU by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA8L-8MU Information
ATMEGA8L-8MU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA8L-8MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3751
|
Newark | Mcu, 8Bit, Atmega, 8Mhz, Mlf-32, Product Range:Avr Atmega Family Atmega8 Series Microcontrollers, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 135 |
|
$4.4600 / $4.8400 | Buy Now |
DISTI #
ATMEGA8L-8MU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
370 In Stock |
|
$2.7250 / $3.0900 | Buy Now |
DISTI #
ATMEGA8L-8MU
|
Avnet Americas | 8-bit MCU, AVR, 8 MHz, 8 KB, 1 KB, 32 Pins, MLF-EP - Trays (Alt: ATMEGA8L-8MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.5744 / $2.6618 | Buy Now |
DISTI #
556-ATMEGA8L-8MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 23 I/O Pins RoHS: Compliant | 3220 |
|
$2.7200 / $3.0900 | Buy Now |
DISTI #
ATMEGA8L-8MU
|
Microchip Technology Inc | 8MHZ, QFN/MLF, IND TEMP, GREEN, VQFN, Projected EOL: 2039-11-01 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray | 263130 |
|
$2.2600 / $3.0900 | Buy Now |
|
Future Electronics | ATmega Series 8 KB Flash 1 KB RAM 8 MHz 8-Bit Microcontroller - VQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$2.7300 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 32-Pin VQFN EP - Tray RoHS: Compliant | 266560 Factory Stock |
|
$2.6500 / $3.2500 | Buy Now |
DISTI #
21051134
|
Verical | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 460 Package Multiple: 460 | Americas - 460 |
|
$5.8812 | Buy Now |
|
NAC | 8MHZ, QFN/MLF, IND TEMP, GREEN - Package: 32 VQFN 5x5x1mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$2.6600 / $3.2100 | Buy Now |
DISTI #
ATMEGA8L-8MU
|
Avnet Silica | 8bit MCU AVR 8 MHz 8 KB 1 KB 32 Pins MLFEP (Alt: ATMEGA8L-8MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |