Part Details for ATMEGA88PA-MN by Microchip Technology Inc
Overview of ATMEGA88PA-MN by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA88PA-MN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3283
|
Newark | 20 Mhz, Qfn, 105C, Green 32 Vqfn 5X5X1Mm Tray Rohs Compliant: Yes |Microchip ATMEGA88PA-MN RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8400 | Buy Now |
DISTI #
ATMEGA88PA-MN-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
393 In Stock |
|
$1.7800 / $2.1400 | Buy Now |
DISTI #
ATMEGA88PA-MN
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin MLF EP - Trays (Alt: ATMEGA88PA-MN) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$1.7800 / $2.1400 | Buy Now |
DISTI #
556-ATMEGA88PA-MN
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 8KB FL 512B EE 1KB SRAM-20MHz 105C RoHS: Compliant | 749 |
|
$1.7800 / $2.1400 | Buy Now |
DISTI #
ATMEGA88PA-MN
|
Microchip Technology Inc | 20 MHz, QFN, 105C, Green, Projected EOL: 2039-02-28 RoHS: Compliant pbFree: Yes |
1960 Alternates Available |
|
$1.5500 / $2.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$1.8900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1960 Factory Stock |
|
$1.8800 / $2.7300 | Buy Now |
DISTI #
85968951
|
Verical | MCU 8-bit AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 153 Package Multiple: 1 Date Code: 1101 | Americas - 697 |
|
$2.2375 / $2.4625 | Buy Now |
|
NAC | 20 MHz, QFN, 105C, Green - Package: 32 VQFN 5x5x1mm TRAY RoHS: Compliant Min Qty: 490 Package Multiple: 490 Container: Tray | 0 |
|
$1.8900 / $2.3200 | Buy Now |
DISTI #
ATMEGA88PA-MN
|
Avnet Silica | MCU 8-bit ATmega AVR RISC 8KB Flash 2.5V/3.3V/5V 32-Pin MLF EP (Alt: ATMEGA88PA-MN) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ATMEGA88PA-MN
ATMEGA88PA-MN CAD Models
ATMEGA88PA-MN Part Data Attributes
|
ATMEGA88PA-MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA88PA-MN
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 32VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 1.8V AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA88PA-MN
This table gives cross-reference parts and alternative options found for ATMEGA88PA-MN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA88PA-MN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA88PA-MU | Microchip Technology Inc | $1.7421 | IC MCU 8BIT 8KB FLASH 32VQFN | ATMEGA88PA-MN vs ATMEGA88PA-MU |
ATMEGA88PA-MU-SL383 | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC32 | ATMEGA88PA-MN vs ATMEGA88PA-MU-SL383 |
ATMEGA88PA-MNR | Microchip Technology Inc | $2.2850 | IC MCU 8BIT 8KB FLASH 32VQFN | ATMEGA88PA-MN vs ATMEGA88PA-MNR |
ATMEGA88PA-MUR | Microchip Technology Inc | $1.8165 | IC MCU 8BIT 8KB FLASH 32VQFN | ATMEGA88PA-MN vs ATMEGA88PA-MUR |