-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 44TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA8535L-8AU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M6910
|
Newark | Mcu, 8Bit, Atmega, 8Mhz, Tqfp-44, Product Range:Avr Atmega Family Atmega85X5 Series Microcontroller... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 64 |
|
$3.0400 / $3.6600 | Buy Now |
DISTI #
ATMEGA8535L-8AU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 44TQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray |
570 In Stock |
|
$2.9200 / $3.5200 | Buy Now |
DISTI #
ATMEGA8535L-8AU
|
Avnet Americas | 8-bit MCU, AVR, 8 MHz, 8 KB, 512 Bytes, 44 Pins, TQFP - Trays (Alt: ATMEGA8535L-8AU) RoHS: Compliant Min Qty: 320 Package Multiple: 160 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.9287 / $3.0281 | Buy Now |
DISTI #
556-ATMEGA8535L8AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 32 I/O 16MHz RoHS: Compliant | 704 |
|
$2.9200 / $3.5200 | Buy Now |
DISTI #
V99:2348_07151893
|
Arrow Electronics | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2318 | Americas - 1 |
|
$3.1470 | Buy Now |
DISTI #
ATMEGA8535L-8AU
|
Microchip Technology Inc | 8MHZ, TQFP, IND TEMP, GREEN, TQFP, Projected EOL: 2039-11-04 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
37 Alternates Available |
|
$2.5700 / $3.5200 | Buy Now |
|
Future Electronics | ATmega Series 8 KB Flash 512 Byte SRAM 8 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Tray |
463 Tray |
|
$2.9500 / $3.1700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 44-Pin TQFP - Tray RoHS: Compliant |
320 In Stock |
|
$2.7920 / $3.7110 | Buy Now |
DISTI #
79931644
|
Verical | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2403 | Americas - 195 |
|
$2.9527 | Buy Now |
DISTI #
87339171
|
Verical | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 44-Pin TQFP Tray RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 20 |
|
$4.3820 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA8535L-8AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA8535L-8AU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 44TQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA8535L-8AU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA8535L-8AU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA8535L-8AUR | Microchip Technology Inc | $3.7800 | IC MCU 8BIT 8KB FLASH 44TQFP | ATMEGA8535L-8AU vs ATMEGA8535L-8AUR |
ATMEGA8535L-8AI | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | ATMEGA8535L-8AU vs ATMEGA8535L-8AI |