-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 44PLCC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA8515L-8JU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3228
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 8Mhz, Plcc-44, Product Range:Atmega Microcontrollers, Device C... more RoHS: Compliant Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $3.3100 | Buy Now |
DISTI #
ATMEGA8515L-8JU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 44PLCC Min Qty: 1 Lead time: 8 Weeks Container: Tube |
158 In Stock |
|
$3.1125 / $3.5400 | Buy Now |
DISTI #
ATMEGA8515L-8JU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 8KB Flash 3.3V/5V 44-Pin PLCC - Rail/Tube (Alt: ATMEGA8515L-8JU) RoHS: Compliant Min Qty: 216 Package Multiple: 27 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.9405 / $3.0403 | Buy Now |
DISTI #
556-ATMEGA8515L-8JU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 8K FLASH 512B EE 3V-8MHZ RoHS: Compliant | 0 |
|
$3.1200 / $3.5400 | Order Now |
DISTI #
ATMEGA8515L-8JU
|
Microchip Technology Inc | 8MHZ, PLCC, IND TEMP, GREEN, PLCC, Projected EOL: 2039-11-05 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
2430 Alternates Available COO: Thailand |
|
$2.5700 / $3.5400 | Buy Now |
|
Future Electronics | ATmega Series 8 KB Flash 512 Byte SRAM 8 MHz 8-Bit Microcontroller - PLCC-44 RoHS: Compliant pbFree: Yes Min Qty: 297 Package Multiple: 27 Lead time: 8 Weeks Container: Tube |
0 Tube |
|
$2.9600 / $3.1900 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 8KB Flash - 3.3V/5V - 44-Pin PLCC - Tube RoHS: Compliant |
243 In Stock 27 On Order |
|
$3.0400 / $3.2300 | Buy Now |
DISTI #
86360429
|
Verical | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 44-Pin PLCC Tube RoHS: Compliant Min Qty: 27 Package Multiple: 27 Date Code: 2437 | Americas - 243 |
|
$4.1455 / $6.2935 | Buy Now |
DISTI #
ATMEGA8515L-8JU
|
TME | IC: AVR microcontroller, PLCC44, 2.7÷5.5VDC, Ext.inter: 3, Cmp: 1 Min Qty: 1 | 0 |
|
$3.5200 / $4.2600 | RFQ |
|
NAC | 8MHZ, PLCC, IND TEMP, GREEN - Package: 44 PLCC 16.6x16.6x4.4mm TUBE RoHS: Compliant Min Qty: 108 Package Multiple: 27 Container: Tube | 0 |
|
$3.0400 / $3.6600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA8515L-8JU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA8515L-8JU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 44PLCC
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | GREEN, PLASTIC, MS-018AC, LCC-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 5 V NOMINAL | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-J44 | |
JESD-609 Code | e3 | |
Length | 16.586 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC44,.7SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.572 mm | |
Speed | 8 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 16.586 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA8515L-8JU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA8515L-8JU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA8515L-8JUR | Microchip Technology Inc | $3.7900 | IC MCU 8BIT 8KB FLASH 44PLCC | ATMEGA8515L-8JU vs ATMEGA8515L-8JUR |
ATMEGA8515L-8JU-SL383 | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 8MHz, CMOS, PQCC44, GREEN, PLASTIC, MS-018AC, LCC-44 | ATMEGA8515L-8JU vs ATMEGA8515L-8JU-SL383 |