-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 44TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3226
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 8Mhz, Tqfp-44, Product Range:Avr Atmega Family Atmega85X5 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:8Mhz, Program Memory Size:8Kb, No. Of Pins:44Pins, Ic Case/Package:Tqfprohs Compliant: Yes |Microchip ATMEGA8515L-8AU Min Qty: 320 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 | Buy Now |
DISTI #
27AC0583
|
Newark | 8Mhz, Tqfp, Ind Temp, Green Rohs Compliant: Yes |Microchip ATMEGA8515L-8AU Min Qty: 160 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0200 | Buy Now |
DISTI #
ATMEGA8515L-8AU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 44TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
4108 In Stock |
|
$2.9000 / $3.2700 | Buy Now |
DISTI #
ATMEGA8515L-8AU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 8KB Flash 3.3V/5V 44-Pin TQFP - Trays (Alt: ATMEGA8515L-8AU) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 180 |
|
$2.7200 / $3.2700 | Buy Now |
DISTI #
556-ATMEGA8515L-8AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 35 I/O Pins RoHS: Compliant | 5399 |
|
$2.9000 / $3.2700 | Buy Now |
DISTI #
V99:2348_07152216
|
Arrow Electronics | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 44-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2346 | Americas - 320 |
|
$3.1140 / $3.1580 | Buy Now |
DISTI #
VBF:5286_07152216
|
Arrow Electronics | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 44-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2338 | Americas - 60 |
|
$2.9760 / $3.2230 | Buy Now |
DISTI #
V36:1790_07152216
|
Arrow Electronics | MCU 8-bit AVR RISC 8KB Flash 3.3V/5V 44-Pin TQFP Tray Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2346 | Americas - 48 |
|
$2.8520 / $3.2570 | Buy Now |
DISTI #
ATMEGA8515L-8AU
|
Microchip Technology Inc | 8MHZ, TQFP, IND TEMP, GREEN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
26 Alternates Available |
|
$2.3800 / $3.2700 | Buy Now |
|
Future Electronics | ATmega Series 8 KB Flash 512 Byte SRAM 8 MHz 8-Bit Microcontroller - TQFP-44 RoHS: Compliant pbFree: Yes Min Qty: 320 Package Multiple: 160 Container: Tray | 0Tray |
|
$3.0500 / $3.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA8515L-8AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA8515L-8AU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 44TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 5 V NOMINAL | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 8 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 35 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 44 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.39SQ,31 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 8 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |