-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH3748
|
Newark | Mcu, 8Bit, 20Mhz, Ssop-28, Product Range:Avr Atmega Family Atmega808 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:8Kb, No. Of Pins:28Pins, Ic Case/Package:Ssop, No. Of I/O S:23I/O S Rohs Compliant: Yes |Microchip ATMEGA808-XUR RoHS: Compliant Min Qty: 2100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8100 | Buy Now |
DISTI #
150-ATMEGA808-XURCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28SSOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
27291 In Stock |
|
$0.8100 / $1.0000 | Buy Now |
DISTI #
ATMEGA808-XUR
|
Avnet Americas | Microcontroller 8-Bit AVR 8KByte Flash 1KByte RAM 28-Pin SSOP T/R - Tape and Reel (Alt: ATMEGA808-XUR) RoHS: Not Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.8100 / $1.0000 | Buy Now |
DISTI #
556-ATMEGA808-XUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 20MHz, 8KB, SOIC RoHS: Compliant | 258 |
|
$0.8100 / $1.0000 | Buy Now |
DISTI #
ATMEGA808-XUR
|
Microchip Technology Inc | 20MHz, 8KB, SSOP28,Ind 85C, Green,T&R, Projected EOL: 2044-06-12 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.7100 / $1.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$0.8750 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR - 8KB Flash - 1KB SRAM - 20MHz - 1.8-5.5V - -40°C to +85°C - 28-Pin SSOP - Tape&Reel RoHS: Compliant | 0 |
|
$0.7800 / $1.2200 | Buy Now |
|
NAC | 20MHz, 8KB, SOIC - Package: 28 SSOP .209in T/R RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 | 0 |
|
$0.8700 / $1.0800 | Buy Now |
DISTI #
ATMEGA808-XUR
|
Avnet Silica | Microcontroller 8-Bit AVR 8KByte Flash 1KByte RAM 28-Pin SSOP T/R (Alt: ATMEGA808-XUR) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATMEGA808-XUR
|
EBV Elektronik | Microcontroller 8-Bit AVR 8KByte Flash 1KByte RAM 28-Pin SSOP T/R (Alt: ATMEGA808-XUR) RoHS: Compliant Min Qty: 2100 Package Multiple: 2100 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA808-XUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA808-XUR
Microchip Technology Inc
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SSOP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Date Of Intro | 2019-08-07 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 5MHZ AT MINI 1.8V | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G28 | |
Length | 10.2 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 6 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 28 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
RAM (bytes) | 1024 | |
RAM (words) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA808-XUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA808-XUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA808-MUR | Microcontroller | Microchip Technology Inc | ATMEGA808-XUR vs ATMEGA808-MUR |
ATMEGA808-MFR | Microcontroller | Microchip Technology Inc | ATMEGA808-XUR vs ATMEGA808-MFR |
ATMEGA808-AFR | Microcontroller | Microchip Technology Inc | ATMEGA808-XUR vs ATMEGA808-AFR |
ATMEGA808-XF | Microcontroller | Microchip Technology Inc | ATMEGA808-XUR vs ATMEGA808-XF |
ATMEGA808-AU | Microcontroller | Microchip Technology Inc | ATMEGA808-XUR vs ATMEGA808-AU |
ATMEGA808-AF | Microcontroller | Microchip Technology Inc | ATMEGA808-XUR vs ATMEGA808-AF |
ATMEGA808-MF | Microcontroller | Microchip Technology Inc | ATMEGA808-XUR vs ATMEGA808-MF |