-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 28DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA8-16PU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01M6901
|
Newark | Mcu, 8Bit, Atmega, 16Mhz, Dip-28, Product Range:Avr Atmega Family Atmega8 Series Microcontrollers, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 214 |
|
$2.9400 / $3.3400 | Buy Now |
DISTI #
ATMEGA8-16PU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 28DIP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
320 In Stock |
|
$2.9375 / $3.3400 | Buy Now |
DISTI #
ATMEGA8-16PU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 8KB Flash 5V 28-Pin PDIP - Rail/Tube (Alt: ATMEGA8-16PU) RoHS: Compliant Min Qty: 224 Package Multiple: 14 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$2.7752 / $2.8693 | Buy Now |
DISTI #
556-ATMEGA8-16PU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 23 I/O Pins RoHS: Compliant | 1212 |
|
$2.9300 / $3.3400 | Buy Now |
DISTI #
ATMEGA8-16PU
|
Microchip Technology Inc | 16MHZ, PDIP, IND TEMP, GREEN, SPDIP, Projected EOL: 2039-11-01 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
5249 Alternates Available |
|
$2.4400 / $3.3400 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR - 8KB Flash - 1KB SRAM - 16MHz - 5V - 28-Pin PDIP - Tube RoHS: Compliant |
742 In Stock 5516 Factory Stock |
|
$2.8000 / $3.3200 | Buy Now |
DISTI #
73549493
|
Verical | MCU 8-bit AVR RISC 8KB Flash 5V 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 28 Package Multiple: 14 Date Code: 2330 | Americas - 742 |
|
$3.3412 / $3.9059 | Buy Now |
DISTI #
87337997
|
Verical | MCU 8-bit AVR RISC 8KB Flash 5V 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 190 |
|
$4.6760 | Buy Now |
DISTI #
77264929
|
Verical | MCU 8-bit AVR RISC 8KB Flash 5V 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 2340 | Americas - 67 |
|
$2.9700 / $3.0200 | Buy Now |
DISTI #
ATMEGA8-16PU
|
TME | IC: AVR microcontroller, DIP28, 2.7÷5.5VDC, Ext.inter: 2, Cmp: 1 Min Qty: 1 | 202 |
|
$3.2800 / $3.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA8-16PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA8-16PU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 28DIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, GREEN, PLASTIC, DIP-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.5724 mm | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA8-16PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA8-16PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA8-16PI | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PDIP28, 0.300 INCH, PLASTIC,DIP-28 | ATMEGA8-16PU vs ATMEGA8-16PI |
The maximum clock frequency for the ATMEGA8-16PU is 16 MHz.
The ATMEGA8-16PU has 8 KB of in-system self-programmable flash memory.
The operating voltage range for the ATMEGA8-16PU is 4.5V to 5.5V.
Yes, the ATMEGA8-16PU has 512 bytes of EEPROM.
The maximum current consumption of the ATMEGA8-16PU is 15 mA at 4 MHz and 3V.