-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 8KB FLASH 32VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC6144
|
Newark | 16Mhz, Qfn/Mlf, Ind Temp, Green Rohs Compliant: Yes |Microchip ATMEGA8-16MU Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 8792 |
|
$2.5700 | Buy Now |
DISTI #
15AC6101
|
Newark | Mcu, 8Bit, Atmega, 16Mhz, Mlf-32, Product Range:Avr Atmega Family Atmega8 Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:8Kb, Ram Memory Size:1Kb, No. Of Pins:32Pins, Mcu Case Style:Mlf, No. Of I/O S:23I/O S, Embedded Rohs Compliant: Yes |Microchip ATMEGA8-16MU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$3.3400 / $3.3500 | Buy Now |
DISTI #
68T3195
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 16Mhz, Mlf-32, Product Range:Avr Atmega Family Atmega8 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:8Kb, No. Of Pins:32Pins, Ic Case/Package:Mlf Rohs Compliant: Yes |Microchip ATMEGA8-16MU Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4100 | Buy Now |
DISTI #
ATMEGA8-16MU-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1577 In Stock |
|
$2.7250 / $3.0900 | Buy Now |
DISTI #
ATMEGA8-16MU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 8KB Flash 5V 32-Pin MLF EP - Trays (Alt: ATMEGA8-16MU) RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 8792 |
|
$2.5700 / $3.0900 | Buy Now |
DISTI #
ATMEGA8-16MU
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 8KB Flash 5V 32-Pin MLF EP - Trays (Alt: ATMEGA8-16MU) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.5700 / $3.0900 | Buy Now |
DISTI #
556-ATMEGA8-16MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8kB Flash 0.5kB EEPROM 23 I/O Pins RoHS: Compliant | 435 |
|
$2.7200 / $3.0600 | Buy Now |
DISTI #
VBF:5286_07152585
|
Arrow Electronics | MCU 8-bit AVR RISC 8KB Flash 5V 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2306 | Americas - 20128 |
|
$2.7970 / $2.9890 | Buy Now |
DISTI #
E54:1762_01131531
|
Arrow Electronics | MCU 8-bit AVR RISC 8KB Flash 5V 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks Date Code: 2343 | Europe - 490 |
|
$2.6510 | Buy Now |
DISTI #
V99:2348_07152585
|
Arrow Electronics | MCU 8-bit AVR RISC 8KB Flash 5V 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2332 | Americas - 477 |
|
$2.9260 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA8-16MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA8-16MU
Microchip Technology Inc
IC MCU 8BIT 8KB FLASH 32VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 5 X 5 MM, 1MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VHHD-2, MLF-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA8-16MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA8-16MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA8-16MI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, MO-220VHHD-2, MLF-32 | Atmel Corporation | ATMEGA8-16MU vs ATMEGA8-16MI |