-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 64KB FLASH 32TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07AH6425
|
Newark | Mcu, 8Bit, 16Mhz, Tqfp-32, Product Range:Avr Family Atmega64 Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:64Kb, Ram Memory Size:4Kb, No. Of Pins:32Pins, Mcu Case Style:Tqfp, No. Of I/O S:27I/O S, Embedded Interface Rohs Compliant: Yes |Microchip ATMEGA64M1-AU RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 547 |
|
$5.9700 / $7.1700 | Buy Now |
DISTI #
ATMEGA64M1-AU-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 32TQFP Min Qty: 1 Lead time: 4 Weeks Container: Tray |
2087 In Stock |
|
$5.7400 / $6.8900 | Buy Now |
DISTI #
ATMEGA64M1-AU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 32-Pin LQFP - Trays (Alt: ATMEGA64M1-AU) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.7400 / $6.8900 | Buy Now |
DISTI #
556-ATMEGA64M1-AU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 16 MHz, 85DEG RoHS: Compliant | 33384 |
|
$5.7400 / $6.8900 | Buy Now |
DISTI #
V36:1790_07145445
|
Arrow Electronics | MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 32-Pin TQFP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2406 | Americas - 123 |
|
$5.8110 / $6.8590 | Buy Now |
DISTI #
ATMEGA64M1-AU
|
Microchip Technology Inc | 16 MHz, TQFP, 85C, Green, Projected EOL: 2039-03-27 RoHS: Compliant pbFree: Yes |
3263 Alternates Available |
|
$5.0200 / $6.8900 | Buy Now |
|
Future Electronics | AVR® ATmega 16MHz 4KB RAM 64KB Flash 8-Bit Microcontroller - TQFP-32 RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Lead time: 4 Weeks Container: Tray | 0Tray |
|
$5.7800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 32-Pin TQFP - Tray RoHS: Compliant |
1031 In Stock 4250 Factory Stock |
|
$5.4100 / $7.1000 | Buy Now |
DISTI #
69846268
|
Verical | MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 32-Pin TQFP Tray RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2326 | Americas - 1030 |
|
$6.5529 / $8.3529 | Buy Now |
DISTI #
75724680
|
Verical | MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 32-Pin TQFP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2342 | Americas - 178 |
|
$6.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA64M1-AU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA64M1-AU
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.80 MM PITCH, HALOGEN FREE AND LEAD FREE, PLASTIC, MS-026ABA, TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 4 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 32 | |
Number of Timers | 2 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 16 MHz | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |