Part Details for ATMEGA64A-MUR by Microchip Technology Inc
Overview of ATMEGA64A-MUR by Microchip Technology Inc
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA64A-MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC9379
|
Newark | Mcu, 8Bit, 16Mhz, Qfn-64, Product Range:Avr Atmega Family Atmega64 Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:64Kb, Ram Memory Size:4Kb, No. Of Pins:64Pins, Mcu Case Style:Qfn, No. Of I/O S:53I/O S, Embedded Rohs Compliant: Yes |Microchip ATMEGA64A-MUR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3984 |
|
$5.2300 / $6.0900 | Buy Now |
DISTI #
68T3062
|
Newark | 16Mhz, Qfn/Mlf, Ind Temp, Green, T&r 64 Vqfn 9X9X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA64A-MUR Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.0700 | Buy Now |
DISTI #
ATMEGA64A-MURCT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
12450 In Stock |
|
$4.9200 / $5.9200 | Buy Now |
DISTI #
ATMEGA64A-MUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 64-Pin QFN EP T/R - Tape and Reel (Alt: ATMEGA64A-MUR) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$4.9200 / $5.9200 | Buy Now |
DISTI #
556-ATMEGA64A-MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-16MHz, IND RoHS: Compliant | 7940 |
|
$4.9200 / $5.9200 | Buy Now |
DISTI #
V72:2272_07146765
|
Arrow Electronics | ATMEGA64A-MUR Microcontrollers Microchip Technology MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin VQFN EP T/R - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2344 Container: Cut Strips | Americas - 7900 |
|
$6.1680 / $7.0070 | Buy Now |
DISTI #
ATMEGA64A-MUR
|
Microchip Technology Inc | 16MHZ, QFN/MLF, IND TEMP, GREEN, T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 29597 |
|
$4.3000 / $5.9200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$5.2300 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 64-Pin VQFN EP - Tape&Reel | 0 |
|
$4.7800 / $14.0200 | Buy Now |
DISTI #
73548339
|
Verical | ATMEGA64A-MUR Microcontrollers Microchip Technology MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 64-Pin VQFN EP T/R - Arrow.com Min Qty: 1 Package Multiple: 1 Date Code: 2344 | Americas - 7900 |
|
$6.1680 / $7.0070 | Buy Now |
Part Details for ATMEGA64A-MUR
ATMEGA64A-MUR CAD Models
ATMEGA64A-MUR Part Data Attributes:
|
ATMEGA64A-MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA64A-MUR
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES MIN 2.7 V AT 8MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Number of I/O Lines | 53 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA64A-MUR
This table gives cross-reference parts and alternative options found for ATMEGA64A-MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA64A-MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA64A-AURSL514 | RISC Microcontroller, 8-Bit, FLASH, 16MHz, CMOS, PQFP64 | Microchip Technology Inc | ATMEGA64A-MUR vs ATMEGA64A-AURSL514 |