Part Details for ATMEGA649-16MU by Microchip Technology Inc
Overview of ATMEGA649-16MU by Microchip Technology Inc
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA649-16MU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC2205
|
Newark | Mcu, 8Bit, Avr, 20Mhz, Vqfn-64, Product Range:Avr Atmega Family Atmega329 Series Microcontrollers, Cpu Speed:16Mhz, Program Memory Size:64Kb, Ram Memory Size:4Kb, No. Of Pins:64Pins, Mcu Case Style:Vqfn, No. Of I/O S:54I/O S, Rohs Compliant: Yes |Microchip ATMEGA649-16MU Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.7700 / $8.6200 | Buy Now |
DISTI #
68T3171
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 16Mhz, Vqfn-64, Product Range:Atmega Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Ic Case/Package:Vqfn, No. Of I/O S:54I/O S Rohs Compliant: Yes |Microchip ATMEGA649-16MU Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.1900 | Buy Now |
DISTI #
ATMEGA649-16MU-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
235 In Stock |
|
$7.9500 / $9.5700 | Buy Now |
DISTI #
ATMEGA649-16MU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 64-Pin MLF EP - Trays (Alt: ATMEGA649-16MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$7.9500 / $9.5700 | Buy Now |
DISTI #
556-ATMEGA649-16MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 64K FLASH 2K EE 4K SRAM ADC LCD RoHS: Compliant | 260 |
|
$7.9400 / $9.0100 | Buy Now |
DISTI #
ATMEGA649-16MU
|
Microchip Technology Inc | 16MHZ, QFN/MLF, IND TEMP, GREEN, 5V, Projected EOL: 2039-11-19 RoHS: Compliant pbFree: Yes |
2080 Alternates Available |
|
$6.9600 / $9.5700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$8.4700 | Buy Now |
|
Onlinecomponents.com | 2080 Factory Stock |
|
$7.5700 / $15.8600 | Buy Now | |
DISTI #
ATMEGA649-16MU
|
TME | IC: AVR microcontroller, VQFN64, 1.8÷5.5VDC, Ext.inter: 17, Cmp: 1 Min Qty: 1 | 0 |
|
$8.6100 / $10.4900 | RFQ |
|
Ameya Holding Limited | IC MCU 8BIT 64KB FLASH 64QFN | 2080 |
|
RFQ |
Part Details for ATMEGA649-16MU
ATMEGA649-16MU CAD Models
ATMEGA649-16MU Part Data Attributes:
|
ATMEGA649-16MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA649-16MU
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 53 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |