-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 64KB FLASH 64QFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3155
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 16Mhz, Qfn-64, Product Range:Atmega Microcontrollers, Device Core:Avr, Operating Frequency Max:16Mhz, Program Memory Size:64Kb, No. Of Pins:64Pins, Ic Case/Package:Qfn, No. Of I/O S:54I/O S Rohs Compliant: Yes |Microchip ATMEGA645P-MU RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0100 | Buy Now |
DISTI #
ATMEGA645P-MU-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 64QFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
260 In Stock |
|
$5.8300 / $7.0300 | Buy Now |
DISTI #
ATMEGA645P-MU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 64KB Flash 2.5V/3.3V/5V 64-Pin QFN EP - Trays (Alt: ATMEGA645P-MU) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.8300 / $7.0300 | Buy Now |
DISTI #
556-ATMEGA645P-MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 64KB FLSH 2KB EE 4KB SRAM-16MHz, IND RoHS: Compliant | 1300 |
|
$5.8300 / $7.0300 | Buy Now |
DISTI #
ATMEGA645P-MU
|
Microchip Technology Inc | 16 MHz, MLF/VQFN, Ind Temp, Green, Projected EOL: 2039-11-22 RoHS: Compliant pbFree: Yes |
2413 Alternates Available |
|
$5.0900 / $7.0300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 | 0 |
|
$6.2000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 64KB Flash - 2.5V/3.3V/5V - 64-Pin QFN EP - Tray RoHS: Compliant | 2340 Factory Stock |
|
$5.5500 / $11.6200 | Buy Now |
DISTI #
ATMEGA645P-MU
|
TME | IC: AVR microcontroller, VQFN64, 1.8÷5.5VDC, Ext.inter: 17, Cmp: 1 Min Qty: 1 | 0 |
|
$6.3100 / $7.6800 | RFQ |
|
NAC | 16 MHz, MLF/VQFN, Ind Temp, Green - Package: 64 VQFN 9x9x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 260 Container: Tray | 1820 |
|
$6.0500 / $7.2900 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 44 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA645P-MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA645P-MU
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 64QFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHZ AND 1.8 V MINIMUM SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N64 | |
Length | 9 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 32 | |
Number of I/O Lines | 54 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 64 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC64,.35SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 16 MHz | |
Supply Current-Max | 6.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA645P-MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA645P-MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA645P-MUR | IC MCU 8BIT 64KB FLASH 64QFN | Microchip Technology Inc | ATMEGA645P-MU vs ATMEGA645P-MUR |
ATMEGA645P-MUR | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC64, 9 X 9 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, MO-220VMMD, MLF-64 | Atmel Corporation | ATMEGA645P-MU vs ATMEGA645P-MUR |