Part Details for ATMEGA644P-20MUR by Microchip Technology Inc
Results Overview of ATMEGA644P-20MUR by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA644P-20MUR Information
ATMEGA644P-20MUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA644P-20MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3115
|
Newark | 20Mhz, Qfn/Mlf, Ind Temp, Green, 5V, T&r 44 Vqfn 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATME... more RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.1600 | Buy Now |
DISTI #
ATMEGA644P-20MURCT-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44VQFN Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9641 In Stock |
|
$5.9800 / $7.1900 | Buy Now |
DISTI #
ATMEGA644P-20MUR
|
Avnet Americas | 8 Bit MCU, AVR ATmega Family ATmega644 Series Microcontrollers, AVR, 20 MHz, 64 KB, 44 Pins - Tape a... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$5.9873 / $6.1905 | Buy Now |
DISTI #
556-ATMEGA644P-20MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM 2KB EE-20MHZ IND,5V RoHS: Compliant | 0 |
|
$5.9800 | Order Now |
DISTI #
ATMEGA644P-20MUR
|
Microchip Technology Inc | 20MHZ, QFN/MLF, IND TEMP, GREEN, 5V, T&R, VQFN, Projected EOL: 2039-12-13 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Reel |
8000 Alternates Available |
|
$5.2200 / $7.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8000 Factory Stock |
|
$5.7900 / $17.0000 | Buy Now |
|
NAC | 20MHZ, QFN/MLF, IND TEMP, GREEN, 5V, T&R - Package: 44 VQFN 7x7x1mm T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 | 0 |
|
$6.1800 / $7.4600 | Buy Now |
DISTI #
ATMEGA644P-20MUR
|
Avnet Silica | 8 Bit MCU AVR ATmega Family ATmega644 Series Microcontrollers AVR 20 MHz 64 KB 44 Pins (Alt: ATMEGA6... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATMEGA644P-20MUR
|
EBV Elektronik | 8 Bit MCU AVR ATmega Family ATmega644 Series Microcontrollers AVR 20 MHz 64 KB 44 Pins (Alt: ATMEGA6... more RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 8000 Factory Stock |
|
$5.7900 / $17.0000 | Buy Now |
Part Details for ATMEGA644P-20MUR
ATMEGA644P-20MUR CAD Models
ATMEGA644P-20MUR Part Data Attributes
|
ATMEGA644P-20MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA644P-20MUR
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 44VQFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-1, VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA644P-20MUR
This table gives cross-reference parts and alternative options found for ATMEGA644P-20MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA644P-20MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA644P-20MQ | Microchip Technology Inc | Check for Price | IC MCU 8BIT 64KB FLASH 44VQFN | ATMEGA644P-20MUR vs ATMEGA644P-20MQ |
ATMEGA644P-20MU | Microchip Technology Inc | $5.1823 | IC MCU 8BIT 64KB FLASH 44VQFN | ATMEGA644P-20MUR vs ATMEGA644P-20MU |
ATMEGA644P-20MQR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 64KB FLASH 44VQFN | ATMEGA644P-20MUR vs ATMEGA644P-20MQR |
ATMEGA644P-20MUR Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ATMEGA644P-20MUR is 20 MHz.
-
The ATMEGA644P-20MUR has 64 KB of flash memory.
-
Yes, the ATMEGA644P-20MUR can operate at 3.3V, but it is recommended to use a voltage regulator to ensure stable operation.
-
The maximum current consumption of the ATMEGA644P-20MUR is approximately 15mA at 20MHz and 5V.
-
No, the ATMEGA644P-20MUR does not have built-in USB support. However, it can be implemented using bit-banging or using an external USB controller.