-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 64KB FLASH 44VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA644P-20MU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26R5636
|
Newark | Mcu, 8Bit, Atmega, 20Mhz, Qfn-44, Product Range:Avr Atmega Family Atmega64 Series Microcontrollers,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1981 |
|
$5.8400 / $6.6100 | Buy Now |
DISTI #
ATMEGA644P-20MU-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
1925 In Stock |
|
$5.8400 / $7.0500 | Buy Now |
DISTI #
ATMEGA644P-20MU
|
Avnet Americas | 8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega644 Series Microcontrollers, AVR - Tr... more RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$5.8810 / $6.0806 | Buy Now |
DISTI #
556-ATMEGA644P-20MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM 2KB EE 20MHZ 5V RoHS: Compliant | 1551 |
|
$5.8400 / $7.0500 | Buy Now |
DISTI #
ATMEGA644P-20MU
|
Microchip Technology Inc | 20MHZ, QFN/MLF, IND TEMP, GREEN, 5V, VQFN, Projected EOL: 2039-11-01 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
19712 Alternates Available |
|
$5.1000 / $7.0500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 64KB Flash - 3.3V/5V - 44-Pin VQFN EP - Tray RoHS: Compliant |
720 In Stock 21960 Factory Stock |
|
$5.5600 / $12.1900 | Buy Now |
DISTI #
71320537
|
Verical | MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 44-Pin VQFN EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 2325 | Americas - 720 |
|
$9.3210 / $15.8470 | Buy Now |
DISTI #
71294557
|
Verical | MCU 8-bit AVR RISC 64KB Flash 3.3V/5V 44-Pin VQFN EP Tray RoHS: Compliant Min Qty: 220 Package Multiple: 220 Date Code: 2331 | Americas - 220 |
|
$13.3749 | Buy Now |
DISTI #
ATMEGA644P-20MU
|
TME | IC: AVR microcontroller, VQFN44, 1.8÷5.5VDC, Ext.inter: 32, Cmp: 1 Min Qty: 1 | 0 |
|
$6.3200 / $7.7000 | RFQ |
|
NAC | 20MHZ, QFN/MLF, IND TEMP, GREEN, 5V - Package: 44 VQFN 7x7x1mm TRAY RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Tray | 0 |
|
$6.0700 / $7.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA644P-20MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA644P-20MU
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 44VQFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 7 X 7 MM, 1.00 MM HEIGHT, 0.50 MM PITCH, GREEN, VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA644P-20MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA644P-20MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA644P-20MUR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 64KB FLASH 44VQFN | ATMEGA644P-20MU vs ATMEGA644P-20MUR |
ATMEGA644P-20MQR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 64KB FLASH 44VQFN | ATMEGA644P-20MU vs ATMEGA644P-20MQR |
ATMEGA644P-20MQ | Microchip Technology Inc | Check for Price | IC MCU 8BIT 64KB FLASH 44VQFN | ATMEGA644P-20MU vs ATMEGA644P-20MQ |
ATMEGA644P-20MNR | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATMEGA644P-20MU vs ATMEGA644P-20MNR |
The maximum clock frequency for the ATMEGA644P-20MU is 20 MHz.
The ATMEGA644P-20MU has 64 KB of flash memory.
Yes, the ATMEGA644P-20MU can operate at 3.3V, but it is recommended to use a voltage regulator to ensure stable operation.
The maximum current consumption of the ATMEGA644P-20MU is approximately 15 mA at 20 MHz and 5V.
No, the ATMEGA644P-20MU does not have built-in USB support. However, it can be implemented using external USB controllers or bit-banging techniques.