Part Details for ATMEGA644P-20MQ by Microchip Technology Inc
Results Overview of ATMEGA644P-20MQ by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA644P-20MQ Information
ATMEGA644P-20MQ by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS6285020MQDRLRQ1 | Texas Instruments | 2.7-V to 6-V, 2-A automotive step-down converter in SOT583 package 8-SOT-5X3 -40 to 125 | |
TPS628120MQWRWYRQ1 | Texas Instruments | Automotive 2.75-V to 6-V, 2-A step-down converter in a 2mm x 3mm wettable-flanks QFN package 9-VQFN-HR -40 to 125 |
Price & Stock for ATMEGA644P-20MQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3112
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 20Mhz, Qfn-44, Product Range:Avr Atmega Family Atmega644 Series... more RoHS: Compliant Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1600 | Buy Now |
DISTI #
ATMEGA644P-20MQ-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44VQFN Min Qty: 360 Lead time: 8 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.9800 | Buy Now |
DISTI #
ATMEGA644P-20MQ
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 44-Pin VQFN EP - Trays (Alt: ATMEGA644P-20MQ) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$5.9873 / $6.1905 | Buy Now |
DISTI #
556-ATMEGA644P-20MQ
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 64K FLSH 4K SRAM 2KB EE 20MHZ 5V RoHS: Compliant | 0 |
|
$5.9800 | Order Now |
DISTI #
ATMEGA644P-20MQ
|
Microchip Technology Inc | 20MHZ, MLF/QFN, Ext Temp, Green, 5V, VQFN, Projected EOL: 2044-12-22 COO: Taiwan, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tray |
0 Alternates Available |
|
$5.2200 / $7.1900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.6700 / $11.8800 | Buy Now |
|
NAC | 20MHZ, MLF/QFN, Ext Temp, Green, 5V - Package: 44 VQFN 7x7x1mm TRAY RoHS: Compliant Min Qty: 360 Package Multiple: 360 Container: Tray | 0 |
|
$6.1800 / $7.4600 | Buy Now |
DISTI #
ATMEGA644P-20MQ
|
EBV Elektronik | MCU 8bit ATmega AVR RISC 64KB Flash 33V5V 44Pin VQFN EP (Alt: ATMEGA644P-20MQ) RoHS: Compliant Min Qty: 360 Package Multiple: 360 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.6700 / $11.8800 | Buy Now |
Part Details for ATMEGA644P-20MQ
ATMEGA644P-20MQ CAD Models
ATMEGA644P-20MQ Part Data Attributes
|
ATMEGA644P-20MQ
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA644P-20MQ
Microchip Technology Inc
IC MCU 8BIT 64KB FLASH 44VQFN
Select a part to compare: |
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 2.7V MINIMUM SUPPLY AT 10 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | YES | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N44 | |
Length | 7 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 32 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC44,.28SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA644P-20MQ
This table gives cross-reference parts and alternative options found for ATMEGA644P-20MQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA644P-20MQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA644P-20MNR | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATMEGA644P-20MQ vs ATMEGA644P-20MNR |
ATMEGA644P-20MQR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 64KB FLASH 44VQFN | ATMEGA644P-20MQ vs ATMEGA644P-20MQR |
ATMEGA644P-20MU | Microchip Technology Inc | $5.6118 | IC MCU 8BIT 64KB FLASH 44VQFN | ATMEGA644P-20MQ vs ATMEGA644P-20MU |
ATMEGA644P-20MUR | Microchip Technology Inc | Check for Price | IC MCU 8BIT 64KB FLASH 44VQFN | ATMEGA644P-20MQ vs ATMEGA644P-20MUR |
ATMEGA644P-20MU-SL383 | Atmel Corporation | Check for Price | Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC44 | ATMEGA644P-20MQ vs ATMEGA644P-20MU-SL383 |
ATMEGA644P-20MQ Frequently Asked Questions (FAQ)
-
The ATMEGA644P-20MQ can operate at a maximum clock frequency of 20 MHz, as indicated by the '-20' in the part number.
-
The power consumption of the ATMEGA644P-20MQ in sleep mode depends on the specific sleep mode used. According to the datasheet, the power consumption in power-down sleep mode is typically around 0.1 μA, while in power-save sleep mode it is around 1.5 μA.
-
The ATMEGA644P-20MQ is rated for operation in temperatures ranging from -40°C to +85°C, making it suitable for use in a wide range of environments. However, it is not specifically designed for use in extremely harsh environments, such as those with high levels of radiation or extreme humidity.
-
The ATMEGA644P-20MQ can be programmed using a variety of methods, including in-system programming (ISP) using a programmer such as the AVRISP or AVRISP2, or using a bootloader. The device can also be programmed using a programming language such as C or assembly language, and a development environment such as Atmel Studio or Arduino.
-
The ATMEGA644P-20MQ has 64 KB of flash memory, 4 KB of SRAM, and 2 KB of EEPROM. It is not possible to add additional memory to the device, as it is a fixed-capacity microcontroller.