Part Details for ATMEGA644P-20AQ by Atmel Corporation
Results Overview of ATMEGA644P-20AQ by Atmel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA644P-20AQ Information
ATMEGA644P-20AQ by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OPA2320AQDGKRQ1 | Texas Instruments | Automotive Qualified Precision, Zero-Crossover, 20MHz, 0.9pA Ib, RRIO, CMOS Operational Amplifier 8-VSSOP -40 to 125 | |
REF5020AQDRQ1 | Texas Instruments | Automotive Low Noise, Very Low Drift, Precision 2.048V Series Voltage Reference 8-SOIC -40 to 125 | |
LMR33620AQRNXRQ1 | Texas Instruments | 3.8-V to 36-V, 2-A synchronous step-down voltage converter 12-VQFN-HR -40 to 125 |
Price & Stock for ATMEGA644P-20AQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ATMEGA644P-20AQ-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44TQFP Min Qty: 41 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
499 In Stock |
|
$7.3200 | Buy Now |
DISTI #
85968124
|
Verical | MCU 8-bit ATmega AVR RISC 64KB Flash 3.3V/5V 44-Pin TQFP Min Qty: 44 Package Multiple: 1 Date Code: 1101 | Americas - 499 |
|
$8.6250 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Rochester Electronics | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU RoHS: Compliant Status: Active Min Qty: 1 | 499 |
|
$5.9800 / $7.0400 | Buy Now |