Part Details for ATMEGA644P-15AT by Atmel Corporation
Results Overview of ATMEGA644P-15AT by Atmel Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA644P-15AT Information
ATMEGA644P-15AT by Atmel Corporation is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA644P-15AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU RoHS: Compliant Status: Obsolete Min Qty: 1 | 26 |
|
$8.7400 / $10.9300 | Buy Now |
Part Details for ATMEGA644P-15AT
ATMEGA644P-15AT CAD Models
ATMEGA644P-15AT Part Data Attributes
|
ATMEGA644P-15AT
Atmel Corporation
Buy Now
Datasheet
|
Compare Parts:
ATMEGA644P-15AT
Atmel Corporation
RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-44
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Part Package Code | QFP | |
Package Description | 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-44 | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
Length | 10 mm | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA644P-15AT
This table gives cross-reference parts and alternative options found for ATMEGA644P-15AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA644P-15AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA644P-15AZ | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-44 | ATMEGA644P-15AT vs ATMEGA644P-15AZ |
ATMEGA644P-15AT1 | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, TQFP-44 | ATMEGA644P-15AT vs ATMEGA644P-15AT1 |
ATMEGA644PA-AUR | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQFP44, 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, GREEN, PLASTIC, MS-026ACB, TQFP-44 | ATMEGA644P-15AT vs ATMEGA644PA-AUR |
ATMEGA644PA-PN | Microchip Technology Inc | Check for Price | RISC Microcontroller | ATMEGA644P-15AT vs ATMEGA644PA-PN |
ATMEGA644P-15MZ | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC44, 7 X 7 MM, 0.50 MM PITCH, GREEN, PLASTIC, MO-220WKKD, QFN-44 | ATMEGA644P-15AT vs ATMEGA644P-15MZ |
ATMEGA644P-A15MZ | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 16MHz, CMOS, PQCC44, 7 X 7 MM, 0.50 MM PITCH, GREEN, MO-220WKKD-1, QFN-44 | ATMEGA644P-15AT vs ATMEGA644P-A15MZ |
ATMEGA644PA-AN | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS, | ATMEGA644P-15AT vs ATMEGA644PA-AN |
ATMEGA644PA-MN | Atmel Corporation | Check for Price | RISC Microcontroller, CMOS, | ATMEGA644P-15AT vs ATMEGA644PA-MN |
ATMEGA644PA-PU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP40, 0.600 INCH, GREEN, PLASTIC, MS-011AC, DIP-40 | ATMEGA644P-15AT vs ATMEGA644PA-PU |
ATMEGA644PA-MU | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC44, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, GREEN, PLASTIC, MO-220VKKD-3, VQFN-44 | ATMEGA644P-15AT vs ATMEGA644PA-MU |
ATMEGA644P-15AT Frequently Asked Questions (FAQ)
-
The ATMEGA644P-15AT can operate at a maximum clock frequency of 20 MHz, but it is recommended to use a clock frequency of 16 MHz or lower for optimal performance and to ensure that the device operates within its specifications.
-
The clock source for the ATMEGA644P-15AT can be configured using the CKSEL fuses. The CKSEL fuses determine the clock source, clock frequency, and startup time. The CKSEL fuses can be programmed using a programmer or a boot loader.
-
The power consumption of the ATMEGA644P-15AT depends on the operating frequency, voltage, and mode of operation. In active mode, the typical power consumption is around 15 mA at 5V and 16 MHz. In power-down mode, the typical power consumption is around 0.1 mA at 5V.
-
The ATMEGA644P-15AT can be programmed using a variety of programming interfaces, including ISP (In-System Programming), JTAG, and HVSP (High-Voltage Serial Programming). The device can be programmed using a programmer or a boot loader.
-
The ATMEGA644P-15AT has 64 KB of flash memory, which can be used for programming the device. However, the actual amount of flash memory available for programming may be less due to the bootloader and other system requirements.