Part Details for ATMEGA48V-10MMH by Microchip Technology Inc
Results Overview of ATMEGA48V-10MMH by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA48V-10MMH Information
ATMEGA48V-10MMH by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA48V-10MMH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3045
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 10Mhz, Vqfn-32, Product Range:Avr Atmega Family Atmega48 Series... more RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1400 | Buy Now |
DISTI #
ATMEGA48V-10MMH-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 28VQFN Min Qty: 490 Lead time: 4 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.0700 | Buy Now |
DISTI #
ATMEGA48V-10MMH
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 4KB Flash 2.5V/3.3V/5V 28-Pin QFN EP - Trays (Alt: ATMEGA48V-10MMH) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 4 Weeks, 0 Days Container: Tray | 0 |
|
$2.0902 / $2.1612 | Buy Now |
DISTI #
556-ATMEGA48V-10MMH
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4K FLASH 256B EE 512B RAM RoHS: Compliant | 490 |
|
$2.0700 / $2.4800 | Buy Now |
DISTI #
ATMEGA48V-10MMH
|
Microchip Technology Inc | 10 MHz, QFN, 85C, GREEN, VQFN, Projected EOL: 2044-12-22 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Tray |
7840 Alternates Available |
|
$1.8100 / $2.4800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 | 0 |
|
$2.2200 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 28-Pin QFN EP - Tray RoHS: Compliant | 7840 Factory Stock |
|
$2.1800 / $3.1700 | Buy Now |
|
Bristol Electronics | 489 |
|
RFQ | ||
|
Quest Components | 391 |
|
$2.3892 / $4.3440 | Buy Now | |
DISTI #
ATMEGA48V-10MMH
|
TME | IC: AVR microcontroller, VQFN28, 1.8÷5.5VDC, Ext.inter: 24, Cmp: 1 Min Qty: 1 | 0 |
|
$2.2400 / $2.7400 | RFQ |
Part Details for ATMEGA48V-10MMH
ATMEGA48V-10MMH CAD Models
ATMEGA48V-10MMH Part Data Attributes
|
ATMEGA48V-10MMH
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA48V-10MMH
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 28VQFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 10 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N28 | |
JESD-609 Code | e4 | |
Length | 4 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.16SQ,18 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.45 mm | |
Terminal Position | QUAD | |
Width | 4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA48V-10MMH
This table gives cross-reference parts and alternative options found for ATMEGA48V-10MMH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA48V-10MMH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA48V-10MMH | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 10MHz, CMOS, PQCC28, 4 X 4 MM, 1 MM HEIGHT, 0.45 MM PITCH, GREEN, PLASTIC, VQFN-28 | ATMEGA48V-10MMH vs ATMEGA48V-10MMH |