Part Details for ATMEGA48PB-MUR by Microchip Technology Inc
Overview of ATMEGA48PB-MUR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ATMEGA48PB-MUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45X9884
|
Newark | 20 Mhz, Qfn/Mlf, Ind Temp Green T&r 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip ATMEGA48PB-MUR RoHS: Compliant Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1600 | Buy Now |
DISTI #
ATMEGA48PB-MURCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 32VFQFN Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
ATMEGA48PB-MUR
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN T/R - Tape and Reel (Alt: ATMEGA48PB-MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.1200 / $1.3500 | Buy Now |
DISTI #
556-ATMEGA48PB-MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4KB 256B 512B 20 MHZ QFN/MLF GRN RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
DISTI #
ATMEGA48PB-MUR
|
Microchip Technology Inc | 20 MHZ, QFN/MLF, IND TEMP GREEN T&R, Projected EOL: 2044-12-22 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.9800 / $1.3500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$1.2000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1000 / $3.1000 | Buy Now |
|
NAC | 20 MHZ, QFN/MLF, IND TEMP GREEN T&R - Package: 32 VQFN 5x5x0.9mm T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$1.2000 / $1.4800 | Buy Now |
DISTI #
ATMEGA48PB-MUR
|
Avnet Silica | MCU 8-Bit ATmega AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin VQFN T/R (Alt: ATMEGA48PB-MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip-Germany GmbH | RoHS: Compliant | 350 |
|
RFQ |
Part Details for ATMEGA48PB-MUR
ATMEGA48PB-MUR CAD Models
ATMEGA48PB-MUR Part Data Attributes
|
ATMEGA48PB-MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA48PB-MUR
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 32VFQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8 V MINIMUM SUPPLY AT 4 MHz | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 512 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA48PB-MUR
This table gives cross-reference parts and alternative options found for ATMEGA48PB-MUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA48PB-MUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA48PB-MNR | IC MCU 8BIT 4KB FLASH 32QFN | Microchip Technology Inc | ATMEGA48PB-MUR vs ATMEGA48PB-MNR |