Part Details for ATMEGA48A-AUR by Microchip Technology Inc
Results Overview of ATMEGA48A-AUR by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA48A-AUR Information
ATMEGA48A-AUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA48A-AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3007
|
Newark | Mcu, 8Bit, 20Mhz, Tqfp-32, Product Range:Avr Atmega Family Atmega48 Series Microcontrollers, Devic... more RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.7000 | Buy Now |
DISTI #
ATMEGA48A-AURCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 32TQFP Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1573 In Stock |
|
$1.6500 / $1.9900 | Buy Now |
DISTI #
ATMEGA48A-AUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA48A-AUR... more RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$1.6533 / $1.7094 | Buy Now |
DISTI #
556-ATMEGA48A-AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 4KB FLSH 256B EE 512B SRAM-20MHz IND RoHS: Compliant | 1916 |
|
$1.6500 / $1.9900 | Buy Now |
DISTI #
ATMEGA48A-AUR
|
Microchip Technology Inc | 20 MHz, TQFP, Ind Temp, Green, T&R, TQFP, Projected EOL: 2039-11-06 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 2 Weeks, 0 Days Container: Reel |
74 Alternates Available |
|
$1.4300 / $1.9900 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 4KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tape&Reel RoHS: Compliant |
2000 In Stock 2000 Factory Stock |
|
$1.5780 / $1.6180 | Buy Now |
DISTI #
70318579
|
Verical | MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 2333 | Americas - 2000 |
|
$2.0670 / $2.1060 | Buy Now |
|
NAC | 20 MHz, TQFP, Ind Temp, Green, T&R - Package: 32 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$1.7500 / $2.1500 | Buy Now |
DISTI #
ATMEGA48A-AUR
|
EBV Elektronik | MCU 8bit ATmega AVR RISC 4KB Flash 25V33V5V 32Pin TQFP TR (Alt: ATMEGA48A-AUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
LCSC | AVR 20MHz TQFP-32(7x7) Microcontrollers (MCU/MPU/SOC) ROHS | 10 |
|
$42.8701 / $45.4047 | Buy Now |
Part Details for ATMEGA48A-AUR
ATMEGA48A-AUR CAD Models
ATMEGA48A-AUR Part Data Attributes
|
ATMEGA48A-AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA48A-AUR
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 32TQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 1.8V AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for ATMEGA48A-AUR
This table gives cross-reference parts and alternative options found for ATMEGA48A-AUR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA48A-AUR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA48A-AU | Microchip Technology Inc | $2.3149 | IC MCU 8BIT 4KB FLASH 32TQFP | ATMEGA48A-AUR vs ATMEGA48A-AU |
ATMEGA48A-AUR Frequently Asked Questions (FAQ)
-
The maximum clock frequency for the ATMEGA48A-AUR is 20 MHz.
-
The ATMEGA48A-AUR consumes approximately 0.1 μA in power-down mode and 0.5 μA in idle mode.
-
Yes, the ATMEGA48A-AUR can operate with a power supply voltage between 2.7V and 5.5V, including 3.3V.
-
The ATMEGA48A-AUR can be programmed using a variety of methods, including In-System Programming (ISP), In-Circuit Serial Programming (ICSP), and High-Voltage Serial Programming (HVSP).
-
The ATMEGA48A-AUR has 4 KB of flash memory available for program storage.