-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA4809-PF by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH9346
|
Newark | Mcu, 8Bit, 20Mhz, Dip-40, Product Range:Avr Atmega Family Atmega4809 Series Microcontrollers, Devi... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$2.6400 / $3.1800 | Buy Now |
DISTI #
ATMEGA4809-PF-ND
|
DigiKey | IC MCU 8BIT 48KB FLASH 40DIP Min Qty: 1 Lead time: 8 Weeks Container: Tube |
3157 In Stock |
|
$2.5600 / $3.1000 | Buy Now |
DISTI #
02AH9346
|
Avnet Americas | MCU 8-Bit ATMEGA4809 AVR RISC 48KB Flash 1.8V to 5.5V 40-Pin PDIP Tube - Bulk (Alt: 02AH9346) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 51 Weeks, 6 Days Container: Bulk |
1 Partner Stock |
|
$2.6400 / $3.1300 | Buy Now |
DISTI #
ATMEGA4809-PF
|
Avnet Americas | MCU 8-Bit ATMEGA4809 AVR RISC 48KB Flash 1.8V to 5.5V 40-Pin PDIP Tube - Rail/Tube (Alt: ATMEGA4809-... more RoHS: Compliant Min Qty: 230 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$2.5288 / $2.7032 | Buy Now |
DISTI #
556-ATMEGA4809-PF
|
Mouser Electronics | 8-bit Microcontrollers - MCU Mega AVR 0-Series, 20MHz, 48KB, PDIP-40 RoHS: Compliant | 279 |
|
$2.5600 / $3.1000 | Buy Now |
DISTI #
ATMEGA4809-PF
|
Microchip Technology Inc | 20MHz, 48KB, PDIP40, Ind 125C, Green, PDIP, Projected EOL: 2044-04-03 COO: Thailand ECCN: EAR99 RoHS: Compliant Lead time: 8 Weeks, 0 Days Container: Tube |
194 Alternates Available |
|
$2.2600 / $3.1000 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 48KB Flash - 3.3V/5V - 40-Pin PDIP - Tube RoHS: Compliant | 1180 Factory Stock |
|
$2.3200 / $2.9400 | Buy Now |
DISTI #
87331725
|
Verical | MCU 8-bit AVR RISC 48KB Flash 2.5V/3.3V/5V 40-Pin PDIP Tube RoHS: Compliant Min Qty: 19 Package Multiple: 1 | Americas - 38 |
|
$3.8360 | Buy Now |
DISTI #
ATMEGA4809-PF
|
TME | IC: AVR microcontroller, DIP40, Interface: I2C,SPI,UPDI,USART x4 Min Qty: 1 | 68 |
|
$2.7800 / $3.2300 | Buy Now |
|
NAC | 20MHz, 48KB, PDIP48, Ind 125C, Green, T&R - Package: 40 PDIP .600in TUBE RoHS: Compliant Min Qty: 120 Package Multiple: 10 Container: Tube | 0 |
|
$2.6600 / $3.2100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA4809-PF
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA4809-PF
Microchip Technology Inc
Microcontroller
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIP-40 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 51 Weeks, 6 Days | |
Date Of Intro | 2019-03-27 | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 2.7V SUPPLY @ 8MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T40 | |
JESD-609 Code | e3 | |
Length | 51.753 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 8 | |
Number of I/O Lines | 33 | |
Number of Serial I/Os | 4 | |
Number of Terminals | 40 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP40,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
RAM (bytes) | 6144 | |
RAM (words) | 6144 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 6.35 mm | |
Speed | 16 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 15.24 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA4809-PF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA4809-PF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
The maximum clock frequency for the ATMEGA4809-PF is 20 MHz.
The ATMEGA4809-PF has 48 KB of flash memory.
Yes, the ATMEGA4809-PF can operate at 5V, but it is recommended to operate at 3.3V for optimal performance and power consumption.
No, the ATMEGA4809-PF does not have built-in USB support. However, it can be implemented using external USB controllers or bit-banging techniques.
The power consumption of the ATMEGA4809-PF in sleep mode is typically around 1-2 μA, depending on the sleep mode and configuration.