-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 4KB FLASH 28DIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96K6518
|
Newark | Mcu, 8Bit, Atmega, 20Mhz, Dip-28, Product Range:Avr Atmega Family Atmega48 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:4Kb, Ram Memory Size:512Byte, No. Of Pins:28Pins, Mcu Case Style:Dip, No. Of I/O S:23I/O S, Rohs Compliant: Yes |Microchip ATMEGA48-20PU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 207 |
|
$2.2400 / $2.6900 | Buy Now |
DISTI #
68T3005
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 20Mhz, Dip-28, Product Range:Avr Atmega Family Atmega48 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:4Kb, No. Of Pins:28Pins, Ic Case/Package:Dip Rohs Compliant: Yes |Microchip ATMEGA48-20PU Min Qty: 308 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.1900 / $2.3200 | Buy Now |
DISTI #
ATMEGA48-20PU-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 28DIP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
821 In Stock |
|
$2.1500 / $2.5900 | Buy Now |
DISTI #
ATMEGA48-20PU
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 4KB Flash 3.3V/5V 28-Pin PDIP - Rail/Tube (Alt: ATMEGA48-20PU) RoHS: Compliant Min Qty: 280 Package Multiple: 14 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.1500 / $2.5900 | Buy Now |
DISTI #
556-ATMEGA48-20PU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 23 I/O Pins RoHS: Compliant | 693 |
|
$2.1500 / $2.5900 | Buy Now |
DISTI #
ATMEGA48-20PU
|
Microchip Technology Inc | 20MHZ, PDIP, IND TEMP, GREEN, Projected EOL: 2039-11-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.8900 / $2.5900 | Buy Now |
|
Future Electronics | ATmega Series 4 KB Flash 512 B SRAM 20 MHz 8-Bit Microcontroller - DIP-28 RoHS: Compliant pbFree: Yes Min Qty: 392 Package Multiple: 14 Container: Tube | 0Tube |
|
$2.2900 / $2.5400 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 4KB Flash - 3.3V/5V - 28-Pin PDIP W - Tube |
154 In Stock |
|
$1.9700 / $2.5000 | Buy Now |
DISTI #
62821763
|
Verical | MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 28 Package Multiple: 14 Date Code: 2228 | Americas - 154 |
|
$3.0689 / $3.3113 | Buy Now |
DISTI #
62355976
|
Verical | MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 28-Pin PDIP W Tube RoHS: Compliant Min Qty: 4 Package Multiple: 4 Date Code: 2219 | Americas - 4 |
|
$4.9369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA48-20PU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA48-20PU
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 28DIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | PDIP-28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDIP-T28 | |
JESD-609 Code | e3 | |
Length | 34.671 mm | |
Low Power Mode | YES | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 28 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.5724 mm | |
Speed | 20 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA48-20PU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA48-20PU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ATMEGA48-20PI | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 | Atmel Corporation | ATMEGA48-20PU vs ATMEGA48-20PI |