-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 4KB FLASH 32VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA48-20MU by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68T3003
|
Newark | Microcontroller Mcu, 8 Bit, Atmega, 20Mhz, Mlf-32, Product Range:Avr Atmega Family Atmega48 Series ... more RoHS: Compliant Min Qty: 490 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 | Buy Now |
DISTI #
15AC6091
|
Newark | Mcu, 8Bit, Atmega, 20Mhz, Mlf-32, Product Range:Avr Atmega Family Atmega48 Series Microcontrollers,... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$2.0500 / $2.4600 | Buy Now |
DISTI #
ATMEGA48-20MU-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 32VQFN Min Qty: 1 Lead time: 4 Weeks Container: Tray |
46 In Stock |
|
$1.9700 / $2.3800 | Buy Now |
DISTI #
ATMEGA48-20MU
|
Avnet Americas | 8 Bit MCU, Low Power High Performance, AVR ATmega Family ATmega48 Series Microcontrollers, AVR - Tra... more RoHS: Compliant Min Qty: 490 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray |
486 |
|
$1.9721 / $2.0391 | Buy Now |
DISTI #
556-ATMEGA48-20MU
|
Mouser Electronics | 8-bit Microcontrollers - MCU 4kB Flash 0.256kB EEPROM 23 I/O Pins RoHS: Compliant | 1086 |
|
$1.9700 / $1.9800 | Buy Now |
DISTI #
V99:2348_07152622
|
Arrow Electronics | MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2322 | Americas - 486 |
|
$1.3600 | Buy Now |
DISTI #
ATMEGA48-20MU
|
Microchip Technology Inc | 20MHZ, MLF, IND TEMP, GREEN, VQFN, Projected EOL: 2039-11-12 COO: China ECCN: EAR99 RoHS: Compliant Lead time: 7 Weeks, 0 Days Container: Tray | 181230 |
|
$1.7400 / $2.3800 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 4KB Flash - 3.3V/5V - 32-Pin VQFN EP - Tray RoHS: Compliant |
1960 In Stock 182280 Factory Stock |
|
$1.9100 / $2.4600 | Buy Now |
DISTI #
68491967
|
Verical | MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 30 Package Multiple: 10 Date Code: 2317 | Americas - 1960 |
|
$2.3798 / $2.7458 | Buy Now |
DISTI #
69746909
|
Verical | MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 32-Pin VQFN EP Tray RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2322 | Americas - 486 |
|
$1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA48-20MU
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA48-20MU
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 32VQFN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MLF-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for ATMEGA48-20MU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ATMEGA48-20MU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ATMEGA48-20MJ | Atmel Corporation | Check for Price | RISC Microcontroller, 8-Bit, FLASH, AVR RISC CPU, 20MHz, CMOS, PQCC32, 5 X 5 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VHHD-2, MLF-32 | ATMEGA48-20MU vs ATMEGA48-20MJ |
ATMEGA48-20MUR | Microchip Technology Inc | $1.0000 | IC MCU 8BIT 4KB FLASH 32VQFN | ATMEGA48-20MU vs ATMEGA48-20MUR |
The maximum clock frequency for the ATMEGA48-20MU is 20 MHz.
The ATMEGA48-20MU has 4KB of flash memory.
Yes, the ATMEGA48-20MU can operate at 3.3V, but it is not recommended as it is not a specified operating voltage. The recommended operating voltage is 5V.
The maximum current consumption of the ATMEGA48-20MU is 15mA at 5V and 20MHz.
No, the ATMEGA48-20MU does not have built-in pull-up resistors on the I/O pins. External pull-up resistors are required if needed.