Part Details for ATMEGA48-20AUR by Microchip Technology Inc
Results Overview of ATMEGA48-20AUR by Microchip Technology Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ATMEGA48-20AUR Information
ATMEGA48-20AUR by Microchip Technology Inc is a Microcontroller.
Microcontrollers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for ATMEGA48-20AUR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC6090
|
Newark | Mcu, 8Bit, Avr, 20Mhz, Tqfp-32, Product Range:Avr Atmega Family Atmega48 Series Microcontrollers, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1821 |
|
$2.1300 / $2.4700 | Buy Now |
DISTI #
ATMEGA48-20AURCT-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 32TQFP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
560 In Stock |
|
$2.0400 / $2.4700 | Buy Now |
DISTI #
ATMEGA48-20AUR
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 4KB Flash 3.3V/5V 32-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA48-20AUR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$2.0666 / $2.1368 | Buy Now |
DISTI #
556-ATMEGA48-20AUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 4KB FL 256B EE 512B EE 20MHZ IND RoHS: Compliant | 2401 |
|
$2.0400 / $2.4700 | Buy Now |
DISTI #
ATMEGA48-20AUR
|
Microchip Technology Inc | 20MHZ, TQFP, IND TEMP, GREEN, T&R, TQFP, Projected EOL: 2039-11-01 COO: Philippines, Thailand ECCN: EAR99 RoHS: Compliant Lead time: 6 Weeks, 0 Days Container: Reel |
859 Alternates Available |
|
$1.8000 / $2.4700 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 4KB Flash - 3.3V/5V - 32-Pin TQFP - Tape&Reel RoHS: Compliant |
2000 In Stock |
|
$1.9500 / $5.5900 | Buy Now |
DISTI #
68488027
|
Verical | MCU 8-bit AVR RISC 4KB Flash 3.3V/5V 32-Pin TQFP T/R RoHS: Compliant Min Qty: 10 Package Multiple: 10 Date Code: 2318 | Americas - 2000 |
|
$3.2907 / $7.0759 | Buy Now |
|
NAC | 20MHZ, TQFP, IND TEMP, GREEN, T&R - Package: 32 TQFP 7x7x1mm T/R RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$2.1900 / $2.6900 | Buy Now |
DISTI #
ATMEGA48-20AUR
|
Avnet Silica | MCU 8bit ATmega AVR RISC 4KB Flash 33V5V 32Pin TQFP TR (Alt: ATMEGA48-20AUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
ATMEGA48-20AUR
|
EBV Elektronik | MCU 8bit ATmega AVR RISC 4KB Flash 33V5V 32Pin TQFP TR (Alt: ATMEGA48-20AUR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for ATMEGA48-20AUR
ATMEGA48-20AUR CAD Models
ATMEGA48-20AUR Part Data Attributes
|
ATMEGA48-20AUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA48-20AUR
Microchip Technology Inc
IC MCU 8BIT 4KB FLASH 32TQFP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
RAM (words) | 512 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 12 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
ATMEGA48-20AUR Frequently Asked Questions (FAQ)
-
The maximum clock frequency of the ATMEGA48-20AUR is 20 MHz.
-
The ATMEGA48-20AUR has 4KB of flash memory.
-
Yes, the ATMEGA48-20AUR can operate at 3.3V, but it is recommended to use a voltage regulator to ensure stable operation.
-
The maximum current consumption of the ATMEGA48-20AUR is 15mA at 5V and 20MHz.
-
Yes, the ATMEGA48-20AUR has a built-in UART (Universal Asynchronous Receiver-Transmitter) for serial communication.