Datasheets
ATMEGA329-16AU by:

IC MCU 8BIT 32KB FLASH 64TQFP

Part Details for ATMEGA329-16AU by Microchip Technology Inc

Overview of ATMEGA329-16AU by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for ATMEGA329-16AU

Part # Distributor Description Stock Price Buy
DISTI # 68T2947
Newark Microcontroller Mcu, 8 Bit, Megaavr, 16Mhz, Tqfp-64, Product Range:Megaavr Series, Architecture:Megaavr, Mcu Core Size:8Bit, Program Memory Size:32Kb, Ram Memory Size:2Kb, Cpu Speed:16Mhz, No. Of I/O S:54I/O S, Mcu Case Style:Tqfp Rohs Compliant: Yes |Microchip ATMEGA329-16AU Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $5.6800
$5.6800 Buy Now
DISTI # ATMEGA329-16AU-ND
DigiKey IC MCU 8BIT 32KB FLASH 64TQFP Min Qty: 1 Lead time: 8 Weeks Container: Tray 80
In Stock
  • 1 $6.6300
  • 25 $6.0900
  • 100 $5.5100
$5.5100 / $6.6300 Buy Now
DISTI # ATMEGA329-16AU
Avnet Americas MCU 8-bit ATmega AVR RISC 32KB Flash 5V 64-Pin TQFP - Trays (Alt: ATMEGA329-16AU) RoHS: Compliant Min Qty: 180 Package Multiple: 90 Lead time: 7 Weeks, 0 Days Container: Tray 0
  • 1 $6.6300
  • 25 $6.0900
  • 100 $5.5100
$5.5100 / $6.6300 Buy Now
DISTI # 556-ATMEGA329-16AU
Mouser Electronics 8-bit Microcontrollers - MCU 32kB Flash 1kB EEPROM 54 I/O Pins RoHS: Compliant 1779
  • 1 $6.6300
  • 25 $6.0900
  • 90 $5.5100
  • 540 $5.5000
$5.5000 / $6.6300 Buy Now
DISTI # ATMEGA329-16AU
Microchip Technology Inc 16MHZ, TQFP, IND TEMP, GREEN, 5V, Projected EOL: 2039-11-25 RoHS: Compliant pbFree: Yes 44

Alternates Available
  • 1 $6.6300
  • 25 $6.0900
  • 100 $5.5100
  • 1,000 $5.0600
  • 5,000 $4.8200
$4.8200 / $6.6300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 0
  • 90 $5.8700
$5.8700 Buy Now
Onlinecomponents.com MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 64-Pin TQFP - Tray 0
  • 45 $8.4400
  • 90 $6.3300
  • 135 $5.9100
  • 180 $5.7900
$5.7900 / $8.4400 Buy Now
DISTI # ATMEGA329-16AU
TME IC: AVR microcontroller, TQFP64, 1.8÷5.5VDC, Ext.inter: 17, Cmp: 1 Min Qty: 1 0
  • 1 $7.2600
  • 5 $6.6800
  • 25 $6.1900
  • 100 $5.9600
$5.9600 / $7.2600 RFQ
Ameya Holding Limited ATMEGA329-16AU, 8 bit AVR 微控制器, 16MHz, 32 kB ROM 闪存, 1 kB,2 kB RAM, 64针 TQFP封装 314
RFQ
NAC 16MHZ, TQFP, IND TEMP, GREEN, 5V - Package: 64 TQFP 14x14x1mm TRAY RoHS: Compliant Min Qty: 1 Package Multiple: 90 Container: Tray 180
  • 1 $6.9000
  • 100 $6.2500
  • 500 $5.8600
  • 1,000 $5.7200
$5.7200 / $6.9000 Buy Now
DISTI # ATMEGA329-16AU
Avnet Silica MCU 8-bit ATmega AVR RISC 32KB Flash 5V 64-Pin TQFP (Alt: ATMEGA329-16AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 10 Weeks, 0 Days Silica - 0
Buy Now
DISTI # ATMEGA329-16AU
EBV Elektronik MCU 8-bit ATmega AVR RISC 32KB Flash 5V 64-Pin TQFP (Alt: ATMEGA329-16AU) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now
Master Electronics MCU - 8-bit AVR RISC - 32KB Flash - 3.3V/5V - 64-Pin TQFP - Tray 0
  • 45 $8.4400
  • 90 $6.3300
  • 135 $5.9100
  • 180 $5.7900
$5.7900 / $8.4400 Buy Now

Part Details for ATMEGA329-16AU

ATMEGA329-16AU CAD Models

ATMEGA329-16AU Part Data Attributes:

ATMEGA329-16AU Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
ATMEGA329-16AU Microchip Technology Inc IC MCU 8BIT 32KB FLASH 64TQFP
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description 14 X 14 MM, 1 MM THICKNESS, 0.80 MM PITCH, GREEN, PLASTIC, MS-026AEB, TQFP-64
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Factory Lead Time 7 Weeks
Samacsys Manufacturer Microchip
Has ADC YES
Additional Feature OPERATES AT 2.7V SUPPLY AT 8 MHZ
Address Bus Width
Bit Size 8
Boundary Scan YES
CPU Family AVR RISC
Clock Frequency-Max 16 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
Format FIXED POINT
Integrated Cache NO
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 14 mm
Low Power Mode YES
Moisture Sensitivity Level 3
Number of External Interrupts 1
Number of I/O Lines 53
Number of Serial I/Os 2
Number of Terminals 64
Number of Timers 3
On Chip Data RAM Width 8
On Chip Program ROM Width 8
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code TQFP
Package Equivalence Code TQFP64,.63SQ,32
Package Shape SQUARE
Package Style FLATPACK, THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 2048
ROM (words) 32768
ROM Programmability FLASH
Seated Height-Max 1.2 mm
Speed 16 MHz
Supply Current-Max 12 mA
Supply Voltage-Max 5.5 V
Supply Voltage-Min 5 V
Supply Voltage-Nom 5 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish Matte Tin (Sn) - annealed
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER, RISC

ATMEGA329-16AU Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ATMEGA329-16AU by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ATMEGA329-16AU by Microchip Technology Inc

  • Please alert me when ATMEGA329-16AU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following ATMEGA329-16AU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ATMEGA329-16AU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following ATMEGA329-16AU alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ATMEGA329-16AU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ATMEGA329-16AU by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: