-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 32KB FLASH 32VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8334
|
Newark | Mcu, 8Bit, 20Mhz, Vqfn-32, Product Range:Avr Family Atmega328 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:32Kb, No. Of Pins:32Pins, Ic Case/Package:Vqfn, No. Of I/O S:27I/O S Rohs Compliant: Yes |Microchip ATMEGA328PB-MUR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 230 |
|
$1.4800 / $1.5900 | Buy Now |
DISTI #
58Y6089
|
Newark | 20Mhz, Qfn/Mfl, Ind Temp, Green 5 V T&r 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip ATMEGA328PB-MUR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 | Buy Now |
DISTI #
ATMEGA328PB-MURCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32VFQFN Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
69412 In Stock |
|
$1.3400 / $1.6100 | Buy Now |
DISTI #
ATMEGA328PB-MUR
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 32KB Flash 5V 32-Pin VQFN EP T/R - Tape and Reel (Alt: ATMEGA328PB-MUR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.3400 / $1.6100 | Buy Now |
DISTI #
41AH8334
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 32KB Flash 5V 32-Pin VQFN EP T/R - Product that comes on tape, but is not reeled (Alt: 41AH8334) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 1 Days Container: Ammo Pack | 230 Partner Stock |
|
$1.5400 / $1.6700 | Buy Now |
DISTI #
556-ATMEGA328PB-MUR
|
Mouser Electronics | 8-bit Microcontrollers - MCU ATMEGA328PB IND TEMP QFN T&R RoHS: Compliant | 33411 |
|
$1.3400 / $1.6100 | Buy Now |
DISTI #
V72:2272_07153322
|
Arrow Electronics | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2332 Container: Cut Strips | Americas - 11999 |
|
$1.5300 / $1.6060 | Buy Now |
DISTI #
ATMEGA328PB-MUR
|
Microchip Technology Inc | 20MHZ, QFN/MFL, IND TEMP, GREEN 5 V T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 48660 |
|
$1.1700 / $1.6100 | Buy Now |
|
Future Electronics | 20MHZ, QFN/MFL, IND TEMP, GREEN 5 V T&R RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Reel | 0Reel |
|
$1.3300 | Buy Now |
|
Onlinecomponents.com | Microcontroller - AVR - 8-Bit - 20MHz - I²C, SPI, UART/USART - 27 I/O - 32KB (16K x 16) FLASH - 1Kx8 EEPROM - 2Kx8 RAM - 1.8 to 5.5V - 32-VFQFN - T&R. |
10500 In Stock |
|
$1.2800 / $1.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA328PB-MUR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA328PB-MUR
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 32VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 48 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 20 MHz | |
Supply Current-Max | 9 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |