-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 32KB FLASH 32VFQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC4957
|
Newark | Mcu, 8Bit, 20Mhz, 32Kb, Vqfn-32, Product Range:Avr Family Atmega328 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:32Kb, No. Of Pins:32Pins, Ic Case/Package:Vqfn, No. Of I/O S:27I/O S Rohs Compliant: Yes |Microchip ATMEGA328PB-MNR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 17519 |
|
$1.8000 | Buy Now |
DISTI #
58Y6087
|
Newark | 20Mhz,qfn/Mfl,extended Temp,green 5V T&r 32 Vqfn 5X5X0.9Mm T/R Rohs Compliant: Yes |Microchip ATMEGA328PB-MNR Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4200 | Buy Now |
DISTI #
ATMEGA328PB-MNRCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32VFQFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
45333 In Stock |
|
$1.3700 / $1.6500 | Buy Now |
DISTI #
ATMEGA328PB-MNR
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 32KB Flash 5V 32-Pin VQFN EP T/R - Tape and Reel (Alt: ATMEGA328PB-MNR) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$1.3700 / $1.6500 | Buy Now |
DISTI #
556-ATMEGA328PB-MNR
|
Mouser Electronics | 8-bit Microcontrollers - MCU ATMEGA328PB QFN/MFL T&R RoHS: Compliant | 7845 |
|
$1.3600 / $1.5800 | Buy Now |
DISTI #
V72:2272_07153241
|
Arrow Electronics | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2328 Container: Cut Strips | Americas - 9988 |
|
$1.5570 / $1.5720 | Buy Now |
DISTI #
ATMEGA328PB-MNR
|
Microchip Technology Inc | 20MHZ,QFN/MFL,Extended TEMP,GREEN 5V T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2483 Alternates Available |
|
$1.2000 / $1.6500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 | 0 |
|
$1.4500 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tape&Reel |
5500 In Stock |
|
$1.3000 / $1.3400 | Buy Now |
DISTI #
69725956
|
Verical | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP T/R Min Qty: 4 Package Multiple: 1 Date Code: 2328 | Americas - 9988 |
|
$1.5570 / $1.5720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA328PB-MNR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA328PB-MNR
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 32VFQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | HVQCCN, LCC32,.2SQ,20 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 0.9 mm | |
Speed | 20 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |