-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 32KB FLASH 32TQFP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AH8333
|
Newark | Mcu, 8Bit, 20Mhz, Tqfp-32, Product Range:Avr Family Atmega328 Series Microcontrollers, Device Core:Avr, Operating Frequency Max:20Mhz, Program Memory Size:32Kb, No. Of Pins:32Pins, Ic Case/Package:Tqfp, No. Of I/O S:27I/O S Rohs Compliant: Yes |Microchip ATMEGA328PB-ANR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4568 |
|
$1.6000 / $1.7300 | Buy Now |
DISTI #
72AC4955
|
Newark | Mcu, 8Bit, Avr, 20Mhz, Tqfp-32, Product Range:Avr Family Atmega328 Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:32Kb, Ram Memory Size:2Kb, No. Of Pins:32Pins, Mcu Case Style:Tqfp, No. Of I/O S:27I/O S, Embedded Rohs Compliant: Yes |Microchip ATMEGA328PB-ANR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 7679 |
|
$1.6400 / $1.8900 | Buy Now |
DISTI #
58Y6082
|
Newark | 20Mhz,tqfp, Extended Temp, Green 5 V T&r 32 Tqfp 7X7X1Mm T/R Rohs Compliant: Yes |Microchip ATMEGA328PB-ANR Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5100 | Buy Now |
DISTI #
ATMEGA328PB-ANRCT-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32TQFP Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
14363 In Stock |
|
$1.4600 / $1.7600 | Buy Now |
DISTI #
ATMEGA328PB-ANR
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 32KB Flash 5V 32-Pin TQFP T/R - Tape and Reel (Alt: ATMEGA328PB-ANR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.4600 / $1.7600 | Buy Now |
DISTI #
41AH8333
|
Avnet Americas | MCU 8-Bit ATmega AVR RISC 32KB Flash 5V 32-Pin TQFP T/R - Product that comes on tape, but is not reeled (Alt: 41AH8333) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Ammo Pack | 4568 Partner Stock |
|
$1.6000 / $1.8300 | Buy Now |
DISTI #
556-ATMEGA328PB-ANR
|
Mouser Electronics | 8-bit Microcontrollers - MCU ATMEGA328PB Extend TEMP T&R RoHS: Compliant | 33369 |
|
$1.4600 / $1.7600 | Buy Now |
DISTI #
V72:2272_07153240
|
Arrow Electronics | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin TQFP T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2311 Container: Cut Strips | Americas - 3946 |
|
$1.5900 / $1.6530 | Buy Now |
DISTI #
ATMEGA328PB-ANR
|
Microchip Technology Inc | 20MHZ,TQFP, Extended TEMP, GREEN 5 V T&R, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
54 Alternates Available |
|
$1.2800 / $1.7600 | Buy Now |
|
Future Electronics | IC 8 BIT MICROCONTROLLER, 32KB FLASH IN A 32 PIN TQFP PACKAGE RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$1.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA328PB-ANR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA328PB-ANR
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 32TQFP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TQFP-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 14 Weeks, 1 Day | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | ALSO OPERATES AT 1.8V AT 4MHZ AND 2.7V AT 10 MHZ MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 27 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 32 | |
Number of Timers | 5 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TQFP | |
Package Equivalence Code | TQFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Screening Level | TS 16949 | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |