-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC MCU 8BIT 32KB FLASH 32VQFN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AH4319
|
Newark | Mcu, 8Bit, 20Mhz, Vqfn-32, Product Range:Avr Family Atmega328P Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:32Kb, Ram Memory Size:2Kb, No. Of Pins:32Pins, Mcu Case Style:Vqfn, No. Of I/O S:23I/O S, Embedded Interfacerohs Compliant: Yes |Microchip ATMEGA328P-MN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3384 |
|
$2.4100 / $2.9100 | Buy Now |
DISTI #
ATMEGA328P-MN-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32VQFN Min Qty: 1 Lead time: 8 Weeks Container: Tray |
5307 In Stock |
|
$2.3200 / $2.8000 | Buy Now |
DISTI #
ATMEGA328P-MN
|
Avnet Americas | MCU 8-bit ATmega AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin MLF EP - Trays (Alt: ATMEGA328P-MN) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 8 Weeks, 0 Days Container: Tray | 0 |
|
$2.3200 / $2.8000 | Buy Now |
DISTI #
556-ATMEGA328P-MN
|
Mouser Electronics | 8-bit Microcontrollers - MCU AVR 32K FLSH 2K SRAM 1KB EE-20 MHZ 105C RoHS: Compliant | 16626 |
|
$2.2500 / $2.6600 | Buy Now |
DISTI #
V99:2348_07152871
|
Arrow Electronics | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2321 | Americas - 485 |
|
$2.7190 | Buy Now |
DISTI #
ATMEGA328P-MN
|
Microchip Technology Inc | 20 MHz, 105C, Green, QFN, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
2181 Alternates Available |
|
$2.0200 / $2.8000 | Buy Now |
|
Future Electronics | AVR® ATmega 20MHz 2KB RAM 32KB Flash 8-Bit Microcontroller - VQFN-32 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 490 Container: Tray | 0Tray |
|
$2.5900 | Buy Now |
|
Onlinecomponents.com | MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin VQFN EP - Tray |
490 In Stock 1960 Factory Stock |
|
$2.1000 / $2.7600 | Buy Now |
DISTI #
68491896
|
Verical | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray Min Qty: 20 Package Multiple: 10 Date Code: 2321 | Americas - 490 |
|
$2.8736 / $3.6556 | Buy Now |
DISTI #
68776039
|
Verical | MCU 8-bit AVR RISC 32KB Flash 2.5V/3.3V/5V 32-Pin VQFN EP Tray Min Qty: 3 Package Multiple: 1 Date Code: 2321 | Americas - 485 |
|
$2.7190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ATMEGA328P-MN
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
ATMEGA328P-MN
Microchip Technology Inc
IC MCU 8BIT 32KB FLASH 32VQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VQFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES 1.8V AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | AVR RISC | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 23 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 32 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 20 MHz | |
Supply Current-Max | 2.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |